Part Details for 6160.0023 by Schurter Electronic Components
Overview of 6160.0023 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW3616-00 | Renesas Electronics Corporation | Flickerless™ High PF (>0.95), Off-Line LED Driver for 12W Dimmable Solid-State Lighting | |
iW3616-01 | Renesas Electronics Corporation | Flickerless™ High PF (>0.95), Off-Line LED Driver for 12W Dimmable Solid-State Lighting | |
UPD780023AYGB-XXX-8EU-A | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LQFP, / |
Price & Stock for 6160.0023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M2011
|
Newark | 2576 Connector Inlet 2.5A C8/Carton Box |Schurter 6160.0023 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5500 / $1.9400 | Buy Now |
DISTI #
486-6179-ND
|
DigiKey | PWR ENT RCPT IEC320-C8 PANEL QC Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
205 In Stock |
|
$1.1250 / $1.7900 | Buy Now |
DISTI #
6160.0023
|
Avnet Americas | 2576 APPLIANCE INLET 2.5A 70°C - Boxed Product (Development Kits) (Alt: 6160.0023) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 9 Weeks, 3 Days Container: Box | 0 |
|
$1.0980 / $1.2875 | Buy Now |
DISTI #
693-6160.0023
|
Mouser Electronics | AC Power Entry Modules 2576 APPLIANCE INLET 2.5A 70C RoHS: Compliant | 0 |
|
$1.1200 / $1.7900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 15 Weeks Container: Box | 0Box |
|
$1.1000 | Buy Now |
|
Onlinecomponents.com | 2576 APPLIANCE INLET 2.5A 70C RoHS: Compliant | 0 |
|
$1.1800 / $1.5300 | Buy Now |
DISTI #
6160.0023
|
TME | Connector: AC supply, socket, male, 250VAC, IEC 60320, C8 (EURO) Min Qty: 1 | 0 |
|
$1.9600 / $2.8000 | RFQ |
DISTI #
000000000002269744
|
Sager | AC Power Entry Modules 2576 APPLIANCE INLET 2.5A 70C Min Qty: 200 | 0 |
|
$1.1400 / $1.2900 | Buy Now |
DISTI #
6160.0023
|
Avnet Abacus | 2576 APPLIANCE INLET 2.5A 70�C (Alt: 6160.0023) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 2576 APPLIANCE INLET 2.5A 70C RoHS: Compliant | 0 |
|
$1.1800 / $1.5300 | Buy Now |
Part Details for 6160.0023
6160.0023 CAD Models
6160.0023 Part Data Attributes
|
6160.0023
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6160.0023
Schurter Electronic Components
Mains Power Connector, 2.5A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 9 Weeks, 3 Days | |
Additional Feature | STANDARDS: IEC/EN 60320-1/C8, UL 498; UL-94V-0, CSA C22.2 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYAMIDE6 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 2.5A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 2 |
Alternate Parts for 6160.0023
This table gives cross-reference parts and alternative options found for 6160.0023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6160.0023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6160.0007 | Mains Power Connector, 2.5A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6160.0023 vs 6160.0007 |
6160.0006 | Mains Power Connector, 2.5A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6160.0023 vs 6160.0006 |
6160.0024 | Mains Power Connector, 2.5A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6160.0023 vs 6160.0024 |