Part Details for 6160.0006 by Schurter Electronic Components
Overview of 6160.0006 by Schurter Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-059BNCX200-000.6 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-000.6 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 0.5ft | |
CO-058BNCX200-000.6 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-000.6 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 0.5ft | |
CO-058SMABNC0-000.6 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-000.6 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 0.5ft |
Price & Stock for 6160.0006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M1994
|
Newark | 2571 Connector Inlet 2.5A C8/Carton Box |Schurter 6160.0006 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5700 / $2.1400 | Buy Now |
DISTI #
486-6187-ND
|
DigiKey | PWR ENT RCPT IEC320-C8 PNL SLDR Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
77 In Stock |
|
$1.1812 / $1.7900 | Buy Now |
DISTI #
6160.0006
|
Avnet Americas | 2571 APPLIANCE INLET 2.5A 70?C - Boxed Product (Development Kits) (Alt: 6160.0006) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 10 Weeks, 5 Days Container: Box | 0 |
|
$1.2096 / $1.3519 | Buy Now |
DISTI #
693-6160.0006
|
Mouser Electronics | AC Power Entry Modules 2571 APPLIANCE INLET 2.5A 70C | 200 |
|
$1.1300 / $1.7700 | Buy Now |
|
Future Electronics | AC Power Entry Modules 2571 APPLIANCE INLET 2.5A 70C RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks Container: Box | 0Box |
|
$1.1300 / $1.2200 | Buy Now |
|
Onlinecomponents.com | 2571 APPLIANCE INLET 2.5A 70C RoHS: Compliant | 0 |
|
$1.1600 / $1.4500 | Buy Now |
DISTI #
77786217
|
Verical | Conn Power PL 2 POS Solder ST Panel Mount 2 Terminal 1 Port Box Min Qty: 46 Package Multiple: 1 | Americas - 229 |
|
$1.1544 / $1.4344 | Buy Now |
DISTI #
6160.0006
|
TME | Connector: AC supply, socket, male, 2.5A, 250VAC, IEC 60320, 2571 Min Qty: 1 | 229 |
|
$1.0900 / $1.5500 | Buy Now |
DISTI #
000000000002269727
|
Sager | AC Power Entry Modules 2571 APPLIANCE INLET 2.5A 70C Min Qty: 1 | 0 |
|
$1.1700 / $1.3900 | Buy Now |
DISTI #
6160.0006
|
Avnet Abacus | 2571 APPLIANCE INLET 2.5A 70�C (Alt: 6160.0006) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 6160.0006
6160.0006 CAD Models
6160.0006 Part Data Attributes
|
6160.0006
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6160.0006
Schurter Electronic Components
Mains Power Connector, 2.5A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARDS: IEC/EN 60320-1, UL 94V-0; UL 498; CSA C22.2, VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mains Connector Rating | 2.5A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 2 |
Alternate Parts for 6160.0006
This table gives cross-reference parts and alternative options found for 6160.0006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6160.0006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6160.0024 | Mains Power Connector, 2.5A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6160.0006 vs 6160.0024 |
6160.0011 | Mains Power Connector, 2.5A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6160.0006 vs 6160.0011 |
6160.0010 | Mains Power Connector, 2.5A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6160.0006 vs 6160.0010 |