6124L2R-250/605K
Tecate Group
Description: Film Capacitor, Polyester, 250V, 6uF

Overview of 6124L2R-250/605K by Tecate Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for 6124L2R-250/605K by Tecate Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 6124L2R-250/605K by Tecate Group

6124L2R-250/605K
Tecate Group
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TECATE GROUP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
6 µF
Capacitor Type
FILM CAPACITOR
Custom Capabilities
Other Tolerance Available
Dielectric Material
POLYESTER
Height
26 mm
Length
37 mm
Manufacturer Series
6124
Number of Terminals
2
Operating Temperature-Max
70 °C
Operating Temperature-Min
-25 °C
Package Style
Radial
Rated (DC) Voltage (URdc)
250 V
Series
6124
Width
15 mm
Want to compare parts?
  1. 6124L2R-250/605K
    Tecate Group
    Film Capacitor, Polyester, 250V, 6uF
    VS

Alternate Parts for 6124L2R-250/605K

This table gives cross-reference parts and alternative options found for 6124L2R-250/605K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6124L2R-250/605K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
6124B3R-250/605K Film Capacitor, Polyester, 250V, 6uF Tecate Group 6124L2R-250/605K vs 6124B3R-250/605K
6124B1RF-250/605K Film Capacitor, Polyester, 250V, 6uF Tecate Group 6124L2R-250/605K vs 6124B1RF-250/605K
6124D2RF-250/605K Film Capacitor, Polyester, 250V, 6uF Tecate Group 6124L2R-250/605K vs 6124D2RF-250/605K
6124GRF-250/605K Film Capacitor, Polyester, 250V, 6uF Tecate Group 6124L2R-250/605K vs 6124GRF-250/605K
6124C1R-250/605K Film Capacitor, Polyester, 250V, 6uF Tecate Group 6124L2R-250/605K vs 6124C1R-250/605K
6124G3R-250/605K Film Capacitor, Polyester, 250V, 6uF Tecate Group 6124L2R-250/605K vs 6124G3R-250/605K
6124D2F-250/605K Film Capacitor, Polyester, 250V, 6uF Tecate Group 6124L2R-250/605K vs 6124D2F-250/605K
6124B1R-250/605K Film Capacitor, Polyester, 250V, 6uF Tecate Group 6124L2R-250/605K vs 6124B1R-250/605K
6124G2R-250/605K Film Capacitor, Polyester, 250V, 6uF Tecate Group 6124L2R-250/605K vs 6124G2R-250/605K
6124C3RF-250/605K Film Capacitor, Polyester, 250V, 6uF Tecate Group 6124L2R-250/605K vs 6124C3RF-250/605K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6124L2R-250/605K by Tecate Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6124L2R-250/605K by Tecate Group

Select Manufacturer
Which Manufacturer of 6124L2R-250/605K would you like to use for your alert(s)?
  • Please alert me when 6124L2R-250/605K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 6124L2R-250/605K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6124L2R-250/605K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 6124L2R-250/605K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6124L2R-250/605K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6124L2R-250/605K by Tecate Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: