Part Details for 6124D2F-250/605K by Tecate Group
Overview of 6124D2F-250/605K by Tecate Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 6124D2F-250/605K
6124D2F-250/605K CAD Models
6124D2F-250/605K Part Data Attributes
|
6124D2F-250/605K
Tecate Group
Buy Now
Datasheet
|
Compare Parts:
6124D2F-250/605K
Tecate Group
Film Capacitor, Polyester, 250V, 6uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TECATE GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 6 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | Other Tolerance Available | |
Dielectric Material | POLYESTER | |
Height | 26 mm | |
Length | 37 mm | |
Manufacturer Series | 6124 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 250 V | |
Series | 6124 | |
Width | 15 mm |
Alternate Parts for 6124D2F-250/605K
This table gives cross-reference parts and alternative options found for 6124D2F-250/605K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6124D2F-250/605K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6124B3R-250/605K | Film Capacitor, Polyester, 250V, 6uF | Tecate Group | 6124D2F-250/605K vs 6124B3R-250/605K |
6124B1RF-250/605K | Film Capacitor, Polyester, 250V, 6uF | Tecate Group | 6124D2F-250/605K vs 6124B1RF-250/605K |
6124D2RF-250/605K | Film Capacitor, Polyester, 250V, 6uF | Tecate Group | 6124D2F-250/605K vs 6124D2RF-250/605K |
6124GRF-250/605K | Film Capacitor, Polyester, 250V, 6uF | Tecate Group | 6124D2F-250/605K vs 6124GRF-250/605K |
6124C1R-250/605K | Film Capacitor, Polyester, 250V, 6uF | Tecate Group | 6124D2F-250/605K vs 6124C1R-250/605K |
6124G3R-250/605K | Film Capacitor, Polyester, 250V, 6uF | Tecate Group | 6124D2F-250/605K vs 6124G3R-250/605K |
6124B1R-250/605K | Film Capacitor, Polyester, 250V, 6uF | Tecate Group | 6124D2F-250/605K vs 6124B1R-250/605K |
6124G2R-250/605K | Film Capacitor, Polyester, 250V, 6uF | Tecate Group | 6124D2F-250/605K vs 6124G2R-250/605K |
6124C3RF-250/605K | Film Capacitor, Polyester, 250V, 6uF | Tecate Group | 6124D2F-250/605K vs 6124C3RF-250/605K |
6124L1F-250/605K | Film Capacitor, Polyester, 250V, 6uF | Tecate Group | 6124D2F-250/605K vs 6124L1F-250/605K |