Datasheets
6124E3-250/155K by: Tecate Group

Film Capacitor, Polyester, 250V, 1.5uF

Part Details for 6124E3-250/155K by Tecate Group

Overview of 6124E3-250/155K by Tecate Group

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DO3316P-155KLB Coilcraft Inc General Purpose Inductor, 1500uH, 10%, 1 Element, Ferrite-Core, SMD, 5137, ROHS COMPLIANT
MSS1210-155KED Coilcraft Inc General Purpose Inductor
1812PS-155KC Coilcraft Inc OBSOLETE Insert 'L' after 'K' for new part number. Part was always RoHS compliant; terminals never contained lead.

Part Details for 6124E3-250/155K

6124E3-250/155K CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

6124E3-250/155K Part Data Attributes

6124E3-250/155K Tecate Group
Buy Now Datasheet
Compare Parts:
6124E3-250/155K Tecate Group Film Capacitor, Polyester, 250V, 1.5uF
Part Life Cycle Code Obsolete
Ihs Manufacturer TECATE GROUP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.80
Capacitance 1.5 µF
Capacitor Type FILM CAPACITOR
Custom Capabilities Other Tolerance Available
Dielectric Material POLYESTER
Height 21 mm
Length 32 mm
Manufacturer Series 6124
Number of Terminals 2
Operating Temperature-Max 70 °C
Operating Temperature-Min -25 °C
Package Style Radial
Rated (DC) Voltage (URdc) 250 V
Series 6124
Width 10 mm

Alternate Parts for 6124E3-250/155K

This table gives cross-reference parts and alternative options found for 6124E3-250/155K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6124E3-250/155K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
6124H2R-250/155K Film Capacitor, Polyester, 250V, 1.5uF Tecate Group 6124E3-250/155K vs 6124H2R-250/155K
6124B2R-250/155K Film Capacitor, Polyester, 250V, 1.5uF Tecate Group 6124E3-250/155K vs 6124B2R-250/155K
6124HRF-250/155K Film Capacitor, Polyester, 250V, 1.5uF Tecate Group 6124E3-250/155K vs 6124HRF-250/155K
6124C3F-250/155K Film Capacitor, Polyester, 250V, 1.5uF Tecate Group 6124E3-250/155K vs 6124C3F-250/155K
6124L3-250/155K Film Capacitor, Polyester, 250V, 1.5uF Tecate Group 6124E3-250/155K vs 6124L3-250/155K
6124D1R-250/155K Film Capacitor, Polyester, 250V, 1.5uF Tecate Group 6124E3-250/155K vs 6124D1R-250/155K
6124L3RF-250/155K Film Capacitor, Polyester, 250V, 1.5uF Tecate Group 6124E3-250/155K vs 6124L3RF-250/155K
6124A3RF-250/155K Film Capacitor, Polyester, 250V, 1.5uF Tecate Group 6124E3-250/155K vs 6124A3RF-250/155K
6124B3R-250/155K Film Capacitor, Polyester, 250V, 1.5uF Tecate Group 6124E3-250/155K vs 6124B3R-250/155K
6124CRF-250/155K Film Capacitor, Polyester, 250V, 1.5uF Tecate Group 6124E3-250/155K vs 6124CRF-250/155K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6124E3-250/155K by Tecate Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6124E3-250/155K by Tecate Group

Select Manufacturer
Which Manufacturer of 6124E3-250/155K would you like to use for your alert(s)?
  • Please alert me when 6124E3-250/155K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 6124E3-250/155K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6124E3-250/155K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 6124E3-250/155K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6124E3-250/155K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6124E3-250/155K by Tecate Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: