6124E3-250/155K vs 6124A3RF-250/155K feature comparison

6124E3-250/155K Tecate Group

Buy Now Datasheet

6124A3RF-250/155K Tecate Group

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TECATE GROUP TECATE GROUP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Capacitance 1.5 µF 1.5 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Custom Capabilities Other Tolerance Available Other Tolerance Available
Dielectric Material POLYESTER POLYESTER
Height 21 mm 21 mm
Length 32 mm 32 mm
Manufacturer Series 6124 6124
Number of Terminals 2 2
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Radial Radial
Rated (DC) Voltage (URdc) 250 V 250 V
Series 6124 6124
Width 10 mm 10 mm
Base Number Matches 1 1

Compare 6124E3-250/155K with alternatives

Compare 6124A3RF-250/155K with alternatives