Part Details for 6116LA35SOGI by Integrated Device Technology Inc
Overview of 6116LA35SOGI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for 6116LA35SOGI
6116LA35SOGI CAD Models
6116LA35SOGI Part Data Attributes
|
6116LA35SOGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
6116LA35SOGI
Integrated Device Technology Inc
Standard SRAM, 2KX8, 35ns, CMOS, PDSO24, 0.300 INCH, ROHS COMPLIANT, SOIC-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, ROHS COMPLIANT, SOIC-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.4 mm | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Standby Current-Max | 0.00003 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.095 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm |
Alternate Parts for 6116LA35SOGI
This table gives cross-reference parts and alternative options found for 6116LA35SOGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6116LA35SOGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STK10C48-S35 | Non-Volatile SRAM, 2KX8, 35ns, CMOS, PDSO28, 0.350 INCH, PLASTIC, SOIC-28 | Simtek Corporation | 6116LA35SOGI vs STK10C48-S35 |
STK10C48-S25I | 2KX8 NON-VOLATILE SRAM, 25ns, PDSO28, 0.350 INCH, PLASTIC, SOIC-28 | Cypress Semiconductor | 6116LA35SOGI vs STK10C48-S25I |
6116SA25SO8 | Standard SRAM, 2KX8, 25ns, CMOS, PDSO24, 0.300 INCH, SOIC-24 | Integrated Device Technology Inc | 6116LA35SOGI vs 6116SA25SO8 |
HMT-65728BH-5:D | Standard SRAM, 2KX8, 25ns, CMOS, PDSO24 | Matra MHS | 6116LA35SOGI vs HMT-65728BH-5:D |
6116SA35YG | Standard SRAM, 2KX8, 35ns, CMOS, PDSO24, 0.300 INCH, ROHS COMPLIANT, SOJ-24 | Integrated Device Technology Inc | 6116LA35SOGI vs 6116SA35YG |
6116LA90YB | Standard SRAM, 2KX8, 90ns, CMOS, PDSO24, 0.300 INCH, SOJ-24 | Integrated Device Technology Inc | 6116LA35SOGI vs 6116LA90YB |
CY22E016L-SZ45XIT | Non-Volatile SRAM, 2KX8, 45ns, CMOS, PDSO28, 0.300 INCH, ROHS COMPLIANT, MO-119, SOIC-28 | Cypress Semiconductor | 6116LA35SOGI vs CY22E016L-SZ45XIT |
U630H16SK25G1 | 2KX8 NON-VOLATILE SRAM, 25ns, PDSO28, 0.300 INCH, GREEN, SOP-28 | Cypress Semiconductor | 6116LA35SOGI vs U630H16SK25G1 |
U6216ASC07L | Standard SRAM, 2KX8, 70ns, CMOS, PDSO24, 0.300 INCH, SOP-24 | ZMDI | 6116LA35SOGI vs U6216ASC07L |
STK11C48-S35I | 2KX8 NON-VOLATILE SRAM, 35ns, PDSO28, 0.350 INCH, PLASTIC, SOIC-28 | Cypress Semiconductor | 6116LA35SOGI vs STK11C48-S35I |