-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
INV MJ.1X1,PNL GRD,SHLD,LED (G/Y)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ1384
|
Newark | Rj45 Connector, R/A Jack, 1Port, Th Rohs Compliant: Yes |Amp Te Connectivity 6116173-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1551 |
|
$3.5600 / $4.8400 | Buy Now |
DISTI #
19R5499
|
Newark | Inv Mj.1X1,pnl Grd, shld, led (G/Y) Rohs Compliant: Yes |Amp Te Connectivity 6116173-1 Min Qty: 2205 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7800 / $2.9300 | Buy Now |
DISTI #
A122645-ND
|
DigiKey | CONN MOD JACK 8P8C R/A SHIELDED Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
9449 In Stock |
|
$2.7643 / $4.2500 | Buy Now |
DISTI #
6116173-1
|
Avnet Americas | INV MJ.1X1,PNL GRD,SHLD,LED (G/Y) - Bulk (Alt: 6116173-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 2336 |
|
$1.9100 | Buy Now |
DISTI #
571-6116173-1
|
Mouser Electronics | Modular Connectors / Ethernet Connectors CONN PICABOND WR LP PRP RoHS: Compliant | 0 |
|
$2.7400 / $4.2500 | Order Now |
DISTI #
73776814
|
RS | INV MJ.1X1,PNL GRD, SHLD, LED (G/Y), RJ45 Connectors | TE Connectivity 6116173-1 Min Qty: 2205 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7220 | RFQ |
|
Future Electronics | INV MJ.1X1,PNL GRD,SHLD,LED (G/Y) RoHS: Compliant pbFree: Yes Min Qty: 2205 Package Multiple: 2205 Container: Tray | 0Tray |
|
$2.4600 | Buy Now |
DISTI #
AMP6116173-1
|
Heilind Electronics | INV MJ.1X1,PNL GRD,SHLD,LED (G | Americas - 0 in Stock |
|
$2.4163 / $2.4524 | Buy Now |
|
Onlinecomponents.com | INV MJ.1X1,PNL GRD,SHLD,LED (G/Y) RoHS: Compliant |
1510 In Stock |
|
$2.6200 / $3.4200 | Buy Now |
DISTI #
51538126
|
Verical | Conn RJ-45 F 8 POS 1.02mm Solder RA Thru-Hole 12 Terminal 1 Port Cat 5 Box/Tray RoHS: Compliant Min Qty: 63 Package Multiple: 63 Date Code: 1913 | Americas - 1449 |
|
$3.2799 / $4.5298 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6116173-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6116173-1
TE Connectivity
INV MJ.1X1,PNL GRD,SHLD,LED (G/Y)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHIELDED | |
Board Mounting Option | PEG | |
Body Breadth | 0.55 inch | |
Body Depth | 0.525 inch | |
Body Length | 0.68 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | MIXED | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 1.02 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 6116173-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6116173-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJHSE-5488 | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Amphenol Corporation | 6116173-1 vs RJHSE-5488 |
RJHSE-548D | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Amphenol Corporation | 6116173-1 vs RJHSE-548D |
RJHSE-5487 | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Amphenol Corporation | 6116173-1 vs RJHSE-5487 |