Part Details for RJHSE-5487 by Amphenol Corporation
Overview of RJHSE-5487 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RJHSE-5487
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RJHSE5487
|
Avnet Americas | 8P8C, RA, SHIELD, WITH LEDS - Trays (Alt: RJHSE5487) RoHS: Compliant Min Qty: 1440 Package Multiple: 1440 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$0.9458 / $1.1244 | Buy Now |
DISTI #
523-RJHSE5487
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 8P Hi Speed Mod Jack Red/Green LED RoHS: Compliant | 0 |
|
$1.0900 / $1.1400 | Order Now |
Part Details for RJHSE-5487
RJHSE-5487 CAD Models
RJHSE-5487 Part Data Attributes:
|
RJHSE-5487
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
RJHSE-5487
Amphenol Corporation
Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Amphenol | |
Board Mounting Option | PEG | |
Body Breadth | 0.53 inch | |
Body Depth | 0.62 inch | |
Body Length | 0.65 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | TELCOM, MODULAR | |
Insulator Material | POLYETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 50u inch | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STAINLESS STEEL | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 2.032 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |
Alternate Parts for RJHSE-5487
This table gives cross-reference parts and alternative options found for RJHSE-5487. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJHSE-5487, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJHSE-548T | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Amphenol Corporation | RJHSE-5487 vs RJHSE-548T |
RJHSE-548R | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Amphenol Corporation | RJHSE-5487 vs RJHSE-548R |
RJHSE-548L | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Amphenol Corporation | RJHSE-5487 vs RJHSE-548L |
RJHSE-548P | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Amphenol Corporation | RJHSE-5487 vs RJHSE-548P |
RJHSE-548F | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Amphenol Corporation | RJHSE-5487 vs RJHSE-548F |
RJHSE-548N | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Amphenol Corporation | RJHSE-5487 vs RJHSE-548N |
RJHSE-5488 | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Amphenol Corporation | RJHSE-5487 vs RJHSE-5488 |
RJHSE-548E | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Amphenol Corporation | RJHSE-5487 vs RJHSE-548E |
RJHSE-548J | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Amphenol Corporation | RJHSE-5487 vs RJHSE-548J |
RJHSE-548D | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Amphenol Corporation | RJHSE-5487 vs RJHSE-548D |