Part Details for 611 by Keystone Electronics Corp
Overview of 611 by Keystone Electronics Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 611
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W5162
|
Newark | Bracket/Bulk |Keystone 611 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1880 / $0.2450 | Buy Now |
DISTI #
36-611-ND
|
DigiKey | MOUNT BRACKET SHORT L 8-32 BRASS Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
3637 In Stock |
|
$0.1750 / $0.4300 | Buy Now |
DISTI #
534-611
|
Mouser Electronics | Mounting Hardware THRD BRKT BRS T PL RoHS: Compliant | 2567 |
|
$0.1750 / $0.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.2250 / $0.2400 | Buy Now |
|
Bisco Industries | 863 |
|
Buy Now | ||
|
Onlinecomponents.com | Short Angle Bracket with Brass Material and Tin Plate Finish RoHS: Compliant |
345 In Stock |
|
$0.1320 / $0.8360 | Buy Now |
|
Bristol Electronics | 3952 |
|
RFQ | ||
DISTI #
KEYS611
|
TME | Angle bracket, W: 7.92mm, H: 9.52mm, L: 10.72mm, brass Min Qty: 10 | 0 |
|
$0.2710 / $0.3480 | RFQ |
DISTI #
000000000000033488
|
Sager | Mounting Hardware THRD BRKT BRS T PL Min Qty: 500 | 0 |
|
$0.1675 / $0.2136 | Buy Now |
Part Details for 611
611 CAD Models
611 Part Data Attributes
|
611
Keystone Electronics Corp
Buy Now
|
Compare Parts:
611
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |