Part Details for 611.1431.022 by Altech Corporation
Overview of 611.1431.022 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
143-10 | Coilcraft Inc | General Purpose Inductor, 0.438uH, Air-Core, 3838 | |
143-12L | Coilcraft Inc | General Purpose Inductor, 0.545uH, Air-Core, 3838 | |
143-14L | Coilcraft Inc | General Purpose Inductor, 0.645uH, Air-Core, 3838 |
Price & Stock for 611.1431.022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK8340
|
Newark | Sid-Uv1Z C |Altech 611.1431.022 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$390.8000 / $479.9800 | Buy Now |
DISTI #
611.1431.022-ND
|
DigiKey | CABLE PULL SWITCH 1NC 16A 240V Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$370.8600 | Buy Now |
DISTI #
845-6111431022
|
Mouser Electronics | Cable Pull Switches ROPE PULL SWITCH | 0 |
|
$370.8500 / $370.8600 | Order Now |
DISTI #
70908717
|
RS | SD and SID Series, SID,240V,16A | Altech Corp 611.1431.022 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$435.8300 / $457.6000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$349.7100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$349.7100 / $369.4100 | Buy Now |
DISTI #
10048657
|
TestEquity LLC | Altech 611.1431.022 Safety Switch, Rope Pull, SID-UV1Z | 0 |
|
$423.0300 | Buy Now |
Part Details for 611.1431.022
611.1431.022 CAD Models
611.1431.022 Part Data Attributes
|
611.1431.022
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
611.1431.022
Altech Corporation
Snap Acting/Limit Switch,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Altech | |
Switch Type | SNAP ACTING/LIMIT SWITCH |