Datasheets
61082-121029P by:

Board Connector, 120 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle

Part Details for 61082-121029P by Amphenol FCi

Overview of 61082-121029P by Amphenol FCi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 61082-121029P

61082-121029P CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

61082-121029P Part Data Attributes

61082-121029P Amphenol FCi
Buy Now Datasheet
Compare Parts:
61082-121029P Amphenol FCi Board Connector, 120 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle
Part Life Cycle Code Active
Ihs Manufacturer FCI
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Board Mounting Option PEG
Body Breadth 0.236 inch
Body Depth 0.146 inch
Body Length 2.118 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD STACKING CONNECTOR
Contact Finish Mating AU ON NI
Contact Finish Termination Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender FEMALE
Contact Pattern RECTANGULAR
Contact Resistance 50 mΩ
Contact Style BELLOWED TYPE
Dielectric Withstanding Voltage 707VAC V
Durability 100 Cycles
Filter Feature NO
Insertion Force-Max 0.9 N
Insulation Resistance 1000000000 Ω
Insulator Color NATURAL
Insulator Material GLASS FILLED LIQUID CRYSTAL POLYMER
JESD-609 Code e0
Mating Contact Pitch 0.032 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 4.4 mm
Plating Thickness 7.87u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 0.8 A
Reference Standard UL
Terminal Pitch 0.8 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 120
UL Flammability Code 94V-0
Withdrawl Force-Min 0.1 N

Alternate Parts for 61082-121029P

This table gives cross-reference parts and alternative options found for 61082-121029P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 61082-121029P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
61082-121129P Board Connector, 120 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle Amphenol FCi 61082-121029P vs 61082-121129P
61082-121629GLF Board Connector, 120 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle, Amphenol Communications Solutions 61082-121029P vs 61082-121629GLF
61082-121529LF Board Connector, 120 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE Amphenol FCi 61082-121029P vs 61082-121529LF
61082-121029P Board Connector, 120 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle, Amphenol Communications Solutions 61082-121029P vs 61082-121029P
61082-121423LF Board Connector, 120 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE Amphenol FCi 61082-121029P vs 61082-121423LF
61082-121420LF Board Connector, 120 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE Amphenol Communications Solutions 61082-121029P vs 61082-121420LF
61082-121620PLF Board Connector, 120 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle Amphenol FCi 61082-121029P vs 61082-121620PLF
61082-121622LF BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 120 Positions. Amphenol Communications Solutions 61082-121029P vs 61082-121622LF
61082-121022 Board Connector, 120 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Receptacle, Amphenol Communications Solutions 61082-121029P vs 61082-121022
61082-121426PLF Board Connector, 120 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle, Amphenol Communications Solutions 61082-121029P vs 61082-121426PLF
Part Number Description Manufacturer Compare
61082-121429LF Board Connector, 120 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE Amphenol FCi 61082-121029P vs 61082-121429LF
61082-121422LF BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 120 Positions. Amphenol Communications Solutions 61082-121029P vs 61082-121422LF
61082-121026 Board Connector, 120 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle Amphenol FCi 61082-121029P vs 61082-121026
61082-121422PLF Board Connector, 120 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle, Amphenol Communications Solutions 61082-121029P vs 61082-121422PLF
61082-121420PLF Board Connector, 120 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle Amphenol FCi 61082-121029P vs 61082-121420PLF
61082-121026P Board Connector, 120 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle Amphenol FCi 61082-121029P vs 61082-121026P
61082-121429PLF Board Connector, 120 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle Amphenol FCi 61082-121029P vs 61082-121429PLF
61082-121420LF Board Connector, 120 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE Amphenol FCi 61082-121029P vs 61082-121420LF
61082-121020 Board Connector, 120 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Receptacle, Amphenol Communications Solutions 61082-121029P vs 61082-121020
61082-121022P Board Connector, 120 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle, Amphenol Communications Solutions 61082-121029P vs 61082-121022P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 61082-121029P by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 61082-121029P by Amphenol FCi

Select Manufacturer
Which Manufacturer of 61082-121029P would you like to use for your alert(s)?
  • Please alert me when 61082-121029P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 61082-121029P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 61082-121029P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 61082-121029P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 61082-121029P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 61082-121029P by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: