Part Details for 61082-041400LF by Amphenol FCi
Overview of 61082-041400LF by Amphenol FCi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 61082-041400LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_06341669
|
Arrow Electronics | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 40 Positions RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2136 | Americas - 19 |
|
$2.6000 / $3.4890 | Buy Now |
DISTI #
70475635
|
RS | FCI 61082 Series 0.8mm 40 Way 2 Row Straight PCB Socket Smnt Board to Board | Amphenol FCI (Amphenol CS) 61082-041400LF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0500 / $3.4100 | RFQ |
DISTI #
BRG61082-041400LF
|
Heilind Electronics | 0.8MM B TO B REC ASSY | Americas - 0 in Stock |
|
$3.1234 / $3.1746 | Buy Now |
DISTI #
59831187
|
Verical | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 40 Positions RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2136 | Americas - 19 |
|
$2.6000 / $3.4890 | Buy Now |
DISTI #
BRG61082-041400LF
|
Interstate Connecting Components | 0.8MM B TO B REC ASSY | 0 |
|
$3.1234 / $3.1746 | Buy Now |
Part Details for 61082-041400LF
61082-041400LF CAD Models
61082-041400LF Part Data Attributes
|
61082-041400LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
61082-041400LF
Amphenol FCi
Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.236 inch | |
Body Depth | 0.146 inch | |
Body Length | 0.858 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (8) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 707VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 0.9 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.032 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.4 mm | |
Plating Thickness | 7.87u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.8 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.1 N |
Alternate Parts for 61082-041400LF
This table gives cross-reference parts and alternative options found for 61082-041400LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 61082-041400LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
61082-041403LF | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | 61082-041400LF vs 61082-041403LF |
61082-041603LF | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | 61082-041400LF vs 61082-041603LF |
61082-041409LF | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 40 Positions. | Amphenol Communications Solutions | 61082-041400LF vs 61082-041409LF |
61082-041409LF | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Amphenol FCi | 61082-041400LF vs 61082-041409LF |
61082-041402LF | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 40 Positions. | Amphenol Communications Solutions | 61082-041400LF vs 61082-041402LF |
61082-041602LF | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 40 Positions. | Amphenol Communications Solutions | 61082-041400LF vs 61082-041602LF |
61082-041603LF | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Amphenol FCi | 61082-041400LF vs 61082-041603LF |