87606-820HLF
Description: Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE

Overview of 87606-820HLF by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 87606-820HLF by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 87606-820HLF by Amphenol FCi

87606-820HLF
Amphenol FCi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
FCI
Package Description
LEAD FREE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (15)
Contact Finish Termination
MATTE TIN OVER NICKEL
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
40
UL Flammability Code
94V-0
Want to compare parts?
  1. 87606-820HLF
    Amphenol FCi
    Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE
    VS

Alternate Parts for 87606-820HLF

This table gives cross-reference parts and alternative options found for 87606-820HLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87606-820HLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
87606-820HLF Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Top Entry, 40 Positions, 2.54mm (0.100in) Pitch Amphenol Communications Solutions 87606-820HLF vs 87606-820HLF
87606-820 Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle Amphenol FCi 87606-820HLF vs 87606-820
RS2-40-SG-15-BU Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Receptacle Adam Technologies Inc 87606-820HLF vs RS2-40-SG-15-BU
87606-820LF Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle, ROHS COMPLIANT Amphenol FCi 87606-820HLF vs 87606-820LF
Part Number Description Manufacturer Compare
71600-240 Board Connector, 40 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Gray Insulator, Receptacle Amphenol FCi 87606-820HLF vs 71600-240
66903-940 Board Connector, 40 Contact(s), 2 Row(s), Female, IDC Terminal Amphenol FCi 87606-820HLF vs 66903-940
65043-078 Board Connector, 40 Contact(s), 2 Row(s), Female Amphenol FCi 87606-820HLF vs 65043-078
93696-720LF DX VCC DR.100 DP DE Amphenol Communications Solutions 87606-820HLF vs 93696-720LF
71991-620LF DX VCC DR .100 DP DE Amphenol Communications Solutions 87606-820HLF vs 71991-620LF
M55302/62-A40S Board Connector, 40 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Solder Terminal, Receptacle, AirBorn Inc 87606-820HLF vs M55302/62-A40S
65981-017 Board Connector, 40 Contact(s), 2 Row(s), Female, Crimp Terminal Amphenol FCi 87606-820HLF vs 65981-017
79109-8019 Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle Molex 87606-820HLF vs 79109-8019
71609-820 Board Connector, 40 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle, Amphenol Communications Solutions 87606-820HLF vs 71609-820
1-560171-2 40 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT TE's AMP 87606-820HLF vs 1-560171-2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 87606-820HLF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 87606-820HLF by Amphenol FCi

  • Please alert me when 87606-820HLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 87606-820HLF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 87606-820HLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 87606-820HLF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 87606-820HLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 87606-820HLF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: