Part Details for 6100.4230.15 by Schurter Electronic Components
Overview of 6100.4230.15 by Schurter Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6100.4230.15
6100.4230.15 CAD Models
6100.4230.15 Part Data Attributes:
|
6100.4230.15
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6100.4230.15
Schurter Electronic Components
Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARDS: IEC/EN 60320-1/C14, UL 94V-0; UL 498, CSA C22.2, VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 10/15A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for 6100.4230.15
This table gives cross-reference parts and alternative options found for 6100.4230.15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6100.4230.15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6600.4115.15 | Mains Power Connector | Schurter Electronic Components | 6100.4230.15 vs 6600.4115.15 |
4303.0181.21 | Mains Power Connector, ROHS COMPLIANT | Schurter Electronic Components | 6100.4230.15 vs 4303.0181.21 |
6762-B-1101-A-10011 | Mains Power Connector | Schurter Electronic Components | 6100.4230.15 vs 6762-B-1101-A-10011 |
6100.4210.15 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6100.4230.15 vs 6100.4210.15 |
6100.4325.15 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6100.4230.15 vs 6100.4325.15 |
1061-B-2200-A-3V | Mains Power Connector | Schurter Electronic Components | 6100.4230.15 vs 1061-B-2200-A-3V |
1061-B-3330-A-3V | Mains Power Connector | Schurter Electronic Components | 6100.4230.15 vs 1061-B-3330-A-3V |
6162.0072 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6100.4230.15 vs 6162.0072 |
6162.0166 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6100.4230.15 vs 6162.0166 |
6162.0074 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6100.4230.15 vs 6162.0074 |