610-3050-ABW
RCD Components Inc
Description: Fixed Resistor, Wire Wound, 12.5W, 305ohm, 265V, 0.05% +/-Tol, 20ppm/Cel, 7580

Overview of 610-3050-ABW by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
ADP3050ARZ-R7 Analog Devices High Voltage Buck Reg.
LT3050EDDB-3.3#TRPBF Analog Devices 100mA, Lin Reg w/ Prec C Lim &
LT3050IMSE#PBF Analog Devices 100mA, Lin Reg w/ Prec C Lim &

CAD Models for 610-3050-ABW by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 610-3050-ABW by RCD Components Inc

610-3050-ABW
RCD Components Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
CHASSIS MOUNT
Number of Terminals
2
Operating Temperature-Max
250 °C
Operating Temperature-Min
-55 °C
Package Height
10.3 mm
Package Length
20.3 mm
Package Style
Chassis Mount
Package Width
19 mm
Packing Method
BULK
Rated Power Dissipation (P)
12.5 W
Resistance
305 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
20 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
LUG
Tolerance
0.05%
Working Voltage
320 V
Want to compare parts?
  1. 610-3050-ABW
    RCD Components Inc
    Fixed Resistor, Wire Wound, 12.5W, 305ohm, 265V, 0.05% +/-Tol, 20ppm/Cel, 7580
    VS

Alternate Parts for 610-3050-ABW

This table gives cross-reference parts and alternative options found for 610-3050-ABW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 610-3050-ABW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
610-3050-BBW Fixed Resistor, Wire Wound, 12.5W, 305ohm, 265V, 0.1% +/-Tol, 20ppm/Cel, 7580 RCD Components Inc 610-3050-ABW vs 610-3050-BBW
610-3050-BB Res,Chassis Mount,Wirewound,305 Ohms,265WV,.1% +/-Tol,20ppm TC,7580 Case RCD Components Inc 610-3050-ABW vs 610-3050-BB
610-3050-BBQ Fixed Resistor, Wire Wound, 12.5W, 305ohm, 265V, 0.1% +/-Tol, 20ppm/Cel, 7580 RCD Components Inc 610-3050-ABW vs 610-3050-BBQ
610-3050-AB Fixed Resistor, Wire Wound, 12.5W, 305ohm, 265V, 0.05% +/-Tol, 20ppm/Cel, 7580, RCD Components Inc 610-3050-ABW vs 610-3050-AB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 610-3050-ABW by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 610-3050-ABW by RCD Components Inc

Select Manufacturer
Which Manufacturer of 610-3050-ABW would you like to use for your alert(s)?
  • Please alert me when 610-3050-ABW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 610-3050-ABW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 610-3050-ABW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 610-3050-ABW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 610-3050-ABW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 610-3050-ABW by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: