610-3050-ABW vs 610-3050-BBQ feature comparison

610-3050-ABW RCD Components Inc

Buy Now Datasheet

610-3050-BBQ RCD Components Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.80 8533.21.00.80
Construction Rectangular Rectangular
JESD-609 Code e3 e0
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Number of Terminals 2 2
Operating Temperature-Max 250 °C 250 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 10.3 mm 10.3 mm
Package Length 20.3 mm 20.3 mm
Package Style Chassis Mount Chassis Mount
Package Width 19 mm 19 mm
Packing Method BULK BULK
Rated Power Dissipation (P) 12.5 W 12.5 W
Resistance 305 Ω 305 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 20 ppm/°C 20 ppm/°C
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Shape LUG LUG
Tolerance 0.05% 0.1%
Working Voltage 320 V 320 V
Base Number Matches 1 1

Compare 610-3050-ABW with alternatives

Compare 610-3050-BBQ with alternatives