Part Details for 61-1A010-T-073 by MELTRIC Corporation
Overview of 61-1A010-T-073 by MELTRIC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 61-1A010-T-073
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74218826
|
RS | DSN20 INTERIOR INLET TOP POLY SIZE 1 3P+G 20A 250 VAC 60 Hz | Meltric 61-1A010-T-073 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7900 / $3.9300 | RFQ |