60KS200C
Description: Trans Voltage Suppressor Diode, 180V V(RWM), Bidirectional

Overview of 60KS200C by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 60KS200C by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 60KS200C by Littelfuse Inc

60KS200C
Littelfuse Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SEMITRON
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Nom
212 V
Clamping Voltage-Max
335 V
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
Polarity
BIDIRECTIONAL
Rep Pk Reverse Voltage-Max
180 V
Surface Mount
NO
Want to compare parts?
  1. 60KS200C
    Littelfuse Inc
    Trans Voltage Suppressor Diode, 180V V(RWM), Bidirectional
    VS

Alternate Parts for 60KS200C

This table gives cross-reference parts and alternative options found for 60KS200C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 60KS200C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
60KS200C Trans Voltage Suppressor Diode, 90000W, 180V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, METAL PACKAGE-2 ProTek Devices 60KS200C vs 60KS200C
60KS200CH1 Trans Voltage Suppressor Diode, 60000W, Bidirectional, 1 Element, Silicon, HERMETIC SEALED, PLASTIC PACKAGE-2 Micross Components 60KS200C vs 60KS200CH1
60KS200CH1 Trans Voltage Suppressor Diode, 60000W, 180V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS TO METAL PACKAGE-2 ProTek Devices 60KS200C vs 60KS200CH1
60KS200CH1 Trans Voltage Suppressor Diode, 60000W, 180V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc 60KS200C vs 60KS200CH1
60KS200CH3 Trans Voltage Suppressor Diode, 60000W, 180V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS TO METAL PACKAGE-2 ProTek Devices 60KS200C vs 60KS200CH3
Part Number Description Manufacturer Compare
60KS200CH1 Trans Voltage Suppressor Diode, 60000W, Bidirectional, 1 Element, Silicon, HERMETIC SEALED, PLASTIC PACKAGE-2 Micross Components 60KS200C vs 60KS200CH1
60KS200CH1 Trans Voltage Suppressor Diode, 60000W, 180V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS TO METAL PACKAGE-2 ProTek Devices 60KS200C vs 60KS200CH1
60KS200CH3 Trans Voltage Suppressor Diode, 60000W, 180V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS TO METAL PACKAGE-2 ProTek Devices 60KS200C vs 60KS200CH3
60KS200CH1 Trans Voltage Suppressor Diode, 60000W, 180V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc 60KS200C vs 60KS200CH1
60KS200C Trans Voltage Suppressor Diode, 90000W, 180V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, METAL PACKAGE-2 ProTek Devices 60KS200C vs 60KS200C

Related Parts for 60KS200C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 60KS200C by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 60KS200C by Littelfuse Inc

Select Manufacturer
Which Manufacturer of 60KS200C would you like to use for your alert(s)?
  • Please alert me when 60KS200C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 60KS200C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 60KS200C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 60KS200C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 60KS200C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 60KS200C by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: