Part Details for 60KS200CH1 by Microchip Technology Inc
Overview of 60KS200CH1 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 60KS200CH1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ1318
|
Newark | Bi-Directional Tvs Molded Case 11 Rohs Compliant: Yes |Microchip 60KS200CH1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$310.5900 / $323.0200 | Buy Now |
DISTI #
60KS200CH1MS-ND
|
DigiKey | TVS Min Qty: 100 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$323.0215 | Buy Now |
DISTI #
60KS200CH1
|
Avnet Americas | Diode TVS Single Bi-Dir 180V 60KW 2-Pin Case 11 - Bulk (Alt: 60KS200CH1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$310.5900 / $347.8600 | Buy Now |
DISTI #
494-60KS200CH1
|
Mouser Electronics | ESD Suppressors / TVS Diodes Bi-Directional TVS RoHS: Not Compliant | 0 |
|
$323.0200 | Order Now |
DISTI #
60KS200CH1
|
Microchip Technology Inc | Bi-Directional TVS _ Molded Case 11, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$347.8600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$314.9400 / $924.3500 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$303.0200 / $354.9700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$314.9400 / $924.3500 | Buy Now |
Part Details for 60KS200CH1
60KS200CH1 CAD Models
60KS200CH1 Part Data Attributes
|
60KS200CH1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
60KS200CH1
Microchip Technology Inc
Trans Voltage Suppressor Diode, 60000W, 180V V(RWM), Bidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, CASE 11, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Breakdown Voltage-Max | 225 V | |
Breakdown Voltage-Min | 200 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-MUFM-X2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 60000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 10 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 180 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |
Alternate Parts for 60KS200CH1
This table gives cross-reference parts and alternative options found for 60KS200CH1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 60KS200CH1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
60KS200CH2 | Trans Voltage Suppressor Diode, 60000W, Bidirectional, 1 Element, Silicon, HERMETIC SEALED, PLASTIC PACKAGE-2 | Micross Components | 60KS200CH1 vs 60KS200CH2 |
60KS200CH2 | Trans Voltage Suppressor Diode, 60000W, 180V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS TO METAL PACKAGE-2 | ProTek Devices | 60KS200CH1 vs 60KS200CH2 |
60KS200C | Trans Voltage Suppressor Diode, 60000W, 180V V(RWM), Bidirectional, 1 Element, Silicon, | Sensitron Semiconductors | 60KS200CH1 vs 60KS200C |
60KS200C | Trans Voltage Suppressor Diode, 60000W, 180V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | 60KS200CH1 vs 60KS200C |
60KS200C | Trans Voltage Suppressor Diode, 90000W, 180V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, METAL PACKAGE-2 | ProTek Devices | 60KS200CH1 vs 60KS200C |
60KS200C | Trans Voltage Suppressor Diode, 60000W, 180V V(RWM), Bidirectional, 1 Element, Silicon, | Micross Components | 60KS200CH1 vs 60KS200C |
60KS200CH3 | Trans Voltage Suppressor Diode, 60000W, 180V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS TO METAL PACKAGE-2 | ProTek Devices | 60KS200CH1 vs 60KS200CH3 |
60KS200CH3 | Trans Voltage Suppressor Diode, 60000W, Bidirectional, 1 Element, Silicon, HERMETIC SEALED, PLASTIC PACKAGE-2 | Micross Components | 60KS200CH1 vs 60KS200CH3 |