Part Details for 608.7000.107 by Altech Corporation
Overview of 608.7000.107 by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 608.7000.107
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK8238
|
Newark | Limit Switch, Metal Body |Altech 608.7000.107 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.3400 / $66.0600 | Buy Now |
DISTI #
1920-608.7000.107-ND
|
DigiKey | SWITCH LIMIT DPST-NO 5A 240V Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$67.7300 | Buy Now |
DISTI #
845-608.7000.107
|
Mouser Electronics | Limit Switches LIMIT SWITCH, METAL BODY | 0 |
|
$54.0300 / $63.8400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$44.7100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$44.5900 / $59.0200 | Buy Now |