There are no models available for this part yet.
Overview of 608.7000.105 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 608.7000.105 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AK8236
|
Newark | Limit Switch, Metal Body |Altech 608.7000.105 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.3400 / $66.0600 | Buy Now | |
DISTI #
1920-608.7000.105-ND
|
DigiKey | SWITCH LIMIT DPST-NC 3A 240V Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$67.7300 | Buy Now | |
DISTI #
845-608.7000.105
|
Mouser Electronics | Limit Switches LIMIT SWITCH, METAL BODY | 0 |
|
$44.0800 / $62.6400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$44.7100 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 10 Factory Stock |
|
$44.5900 / $59.0200 | Buy Now | ||
Powell Electronics | LIMIT SWITCH, METAL BODY Min Qty: 1 | 7 |
|
$55.8800 | Buy Now | ||
Master Electronics | RoHS: Compliant | 10 Factory Stock |
|
$44.5900 / $59.0200 | Buy Now |