There are no models available for this part yet.
Overview of 608.7000.010 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70007-001LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Back Side, Metal Inserts | |
70007-005LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Back Side, Metal Inserts | |
70005-001LF | Amphenol Communications Solutions | Din Accessory Shroud |
Price & Stock for 608.7000.010 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AK8141
|
Newark | Limit Switch, Metal Body |Altech 608.7000.010 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.5500 / $99.8000 | Buy Now | |
DISTI #
1920-608.7000.010-ND
|
DigiKey | SWITCH LIMIT 4PST-NO 1.5A 240V Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$102.3300 | Buy Now | |
DISTI #
845-608.7000.010
|
Mouser Electronics | Limit Switches LIMIT SWITCH, METAL BODY | 0 |
|
$66.6000 / $91.0100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$67.5500 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$65.6600 / $83.2600 | Buy Now |