Part Details for 608.3000.292 by Altech Corporation
Overview of 608.3000.292 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
CS-USBAB003.0-002 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-002 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 2m (6.6') | |
CS-USBAB003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Price & Stock for 608.3000.292
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK8091
|
Newark | In65-Uv1Z M12 |Altech 608.3000.292 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.2300 / $74.0000 | Buy Now |
DISTI #
608.3000.292-ND
|
DigiKey | SWITCH LIMIT Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$75.8500 | Buy Now |
DISTI #
845-608.3000.292
|
Mouser Electronics | Limit Switches LIMIT SWITCH | 0 |
|
$61.2500 / $68.6500 | Order Now |
DISTI #
71238463
|
RS | LIMIT SWITCH, IN65-UV1Z M12 | Altech Corp 608.3000.292 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$63.4000 / $70.0800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$48.1500 | Buy Now |
|
Onlinecomponents.com | Double Insulated Position Limit Switch RoHS: Compliant | 9 Factory Stock |
|
$49.3200 / $64.7400 | Buy Now |
|
Powell Electronics | LIMIT SWITCH Min Qty: 1 | 6 |
|
$62.5800 | Buy Now |
|
Master Electronics | Double Insulated Position Limit Switch RoHS: Compliant | 9 Factory Stock |
|
$49.3200 / $64.7400 | Buy Now |
DISTI #
10048483
|
TestEquity LLC | Altech 608.3000.292 Limit Switch IN65-UV1Z M12, IN65 Series | 0 |
|
$60.5700 | Buy Now |