Part Details for 608.3000.261 by Altech Corporation
Overview of 608.3000.261 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
CS-USBAB003.0-002 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-002 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 2m (6.6') | |
CS-USBAB003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Price & Stock for 608.3000.261
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK8064
|
Newark | Limit Switch |Altech 608.3000.261 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.0500 / $63.4200 | Buy Now |
DISTI #
608.3000.261-ND
|
DigiKey | SWITCH LIMIT Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.0200 | Buy Now |
DISTI #
845-608.3000.261
|
Mouser Electronics | Limit Switches LIMIT SWITCH | 0 |
|
$58.3300 / $61.6400 | Order Now |
DISTI #
71238455
|
RS | LIMIT SWITCH, IN65-SU1Z KNK | Altech Corp 608.3000.261 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$55.4500 / $61.6100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$41.2700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$42.8000 / $56.6700 | Buy Now |
DISTI #
10048456
|
TestEquity LLC | Altech 608.3000.261 Limit Switch IN65-SU1Z KNK, IN65 Series | 0 |
|
$51.9200 | Buy Now |