There are no models available for this part yet.
Overview of 608-11001 - FT 25-RHD-PS-K4 by Sensopart
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
94711-001LF | Amphenol Communications Solutions | RJ45 Modular Jack Connector, Input Output Connectors, CAT 5, 8P8C, Right Angle, Through Hole, Without Shield, Diamond Peg, 1 Port | |
51702-11001200AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 10P 12S Vertical Header, Solder To Board | |
G86104111001EU | Amphenol Communications Solutions | Board mount - Header Plug - Protect Header 2.0mm Pitch Vertical Dip,1x4Pin,Matte Tin,NY9T,Tail=3.5mm,Latch Type,Color-Black |
Price & Stock for 608-11001 - FT 25-RHD-PS-K4 by Sensopart
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5209-608-11001-FT25-RHD-PS-K4-ND
|
DigiKey | Photoelectric proximity sensor w Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
500 In Stock |
|
$213.0000 | Buy Now |