605-1061-ABW
RCD Components Inc
Description: Fixed Resistor, Wire Wound, 7.5W, 1060ohm, 160V, 0.05% +/-Tol, 20ppm/Cel, 6065,

Overview of 605-1061-ABW by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
106137-HMC695LP4 Analog Devices HMC695LP4 Evaluation PCB
106137-HMC443LP4 Analog Devices HMC443LP4 Evaluation PCB
106137-HMC444LP4 Analog Devices HMC444LP4 Evaluation PCB

CAD Models for 605-1061-ABW by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 605-1061-ABW by RCD Components Inc

605-1061-ABW
RCD Components Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
CHASSIS MOUNT
Number of Terminals
2
Operating Temperature-Max
250 °C
Operating Temperature-Min
-55 °C
Package Height
8.2 mm
Package Length
16.4 mm
Package Style
Chassis Mount
Package Width
15.2 mm
Packing Method
BULK
Rated Power Dissipation (P)
7.5 W
Resistance
1060 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
20 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
LUG
Tolerance
0.05%
Working Voltage
210 V
Want to compare parts?
  1. 605-1061-ABW
    RCD Components Inc
    Fixed Resistor, Wire Wound, 7.5W, 1060ohm, 160V, 0.05% +/-Tol, 20ppm/Cel, 6065,
    VS

Alternate Parts for 605-1061-ABW

This table gives cross-reference parts and alternative options found for 605-1061-ABW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 605-1061-ABW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
605-1061-AB Fixed Resistor, Wire Wound, 7.5W, 1060ohm, 160V, 0.05% +/-Tol, 20ppm/Cel, 6065, RCD Components Inc 605-1061-ABW vs 605-1061-AB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 605-1061-ABW by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 605-1061-ABW by RCD Components Inc

  • Please alert me when 605-1061-ABW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 605-1061-ABW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 605-1061-ABW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 605-1061-ABW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 605-1061-ABW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 605-1061-ABW by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: