605-1061-ABW
vs
605-1061-AB
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
RCD COMPONENTS INC
|
RCD COMPONENTS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.80
|
8533.21.00.80
|
Construction |
Rectangular
|
Aluminum Housing
|
JESD-609 Code |
e3
|
|
Mounting Feature |
CHASSIS MOUNT
|
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
250 °C
|
250 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
8.2 mm
|
8.2 mm
|
Package Length |
16.4 mm
|
15.2 mm
|
Package Style |
Chassis Mount
|
Chassis Mount
|
Package Width |
15.2 mm
|
16.4 mm
|
Packing Method |
BULK
|
Bulk
|
Rated Power Dissipation (P) |
7.5 W
|
7.5 W
|
Resistance |
1060 Ω
|
1060 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Surface Mount |
NO
|
|
Technology |
WIRE WOUND
|
WIRE WOUND
|
Temperature Coefficient |
20 ppm/°C
|
20 ppm/°C
|
Terminal Finish |
Matte Tin (Sn)
|
|
Terminal Shape |
LUG
|
|
Tolerance |
0.05%
|
0.05%
|
Working Voltage |
210 V
|
160 V
|
Base Number Matches |
1
|
3
|
Size Code |
|
6065
|
|
|
|
Compare 605-1061-ABW with alternatives
Compare 605-1061-AB with alternatives