Part Details for 604EN18-6 by Honeywell Sensing and Control
Results Overview of 604EN18-6 by Honeywell Sensing and Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
604EN18-6 Information
604EN18-6 by Honeywell Sensing and Control is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 604EN18-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65679844
|
Verical | Switch Limit N.O./N.C. 4PDT Top Plunger Panel Mount 7A 28VDC 53.38N Linear Wire Lead Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$2,040.2900 | Buy Now |
DISTI #
604EN18-6
|
IBS Electronics | SWITCH LIMIT N.O./N.C. 4PDT TOP PLUNGER WIRE LEAD 7A 28VDC 53.38N LINEAR PANEL MOUNT Min Qty: 1 Package Multiple: 1 | 1 |
|
$2,040.2875 | Buy Now |
|
Master Electronics | Switch Limit N.O./N.C. 4PDT Top Plunger Wire Lead 7A 28VDC 53.38N Linear Panel Mount RoHS: Compliant |
1 Partner Stock |
|
$1,793.8400 / $4,751.1800 | Buy Now |