Part Details for 6030.0395200A by ASC Capacitors
Overview of 6030.0395200A by ASC Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0060-30 | Rochester Electronics LLC | CLF1G0060-30 - 30W Broadband RF power GaN HEMT | |
603020002 | Amphenol Communications Solutions | QSFP+ 30AWG,2 meter, passive | |
603020005 | Amphenol Communications Solutions | QSFP+ 30AWG,5 meter, passive |
Part Details for 6030.0395200A
6030.0395200A CAD Models
6030.0395200A Part Data Attributes
|
6030.0395200A
ASC Capacitors
Buy Now
Datasheet
|
Compare Parts:
6030.0395200A
ASC Capacitors
CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASC CAPACITORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.039 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Manufacturer Series | 603 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for 6030.0395200A
This table gives cross-reference parts and alternative options found for 6030.0395200A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6030.0395200A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECQB2393JF | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 6030.0395200A vs ECQB2393JF |
5TY2DRB393JAF | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6030.0395200A vs 5TY2DRB393JAF |
ECQB2393JF3 | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 6030.0395200A vs ECQB2393JF3 |
6TX2DRB393JRN | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6030.0395200A vs 6TX2DRB393JRN |
6TX2DRB393JAN | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6030.0395200A vs 6TX2DRB393JAN |
ECQB2393JF9 | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 6030.0395200A vs ECQB2393JF9 |
ECQB2393JF4 | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 6030.0395200A vs ECQB2393JF4 |
6TX2DRB393JCS | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6030.0395200A vs 6TX2DRB393JCS |
5TY2DRB393JRN | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6030.0395200A vs 5TY2DRB393JRN |
5TY2DRB393JAN | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6030.0395200A vs 5TY2DRB393JAN |