Part Details for ECQB2393JF3 by Panasonic Electronic Components
Overview of ECQB2393JF3 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECQB2393JF3
ECQB2393JF3 CAD Models
ECQB2393JF3 Part Data Attributes
|
ECQB2393JF3
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQB2393JF3
Panasonic Electronic Components
CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.039 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 17.5 mm | |
JESD-609 Code | e3 | |
Length | 13.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for ECQB2393JF3
This table gives cross-reference parts and alternative options found for ECQB2393JF3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQB2393JF3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6TX2DRB393JRN | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECQB2393JF3 vs 6TX2DRB393JRN |
ECQB2393JF | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECQB2393JF3 vs ECQB2393JF |
5TY2DRB393JRN | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECQB2393JF3 vs 5TY2DRB393JRN |
5TY2DRB393JAN | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECQB2393JF3 vs 5TY2DRB393JAN |
ECQB2393JFW | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECQB2393JF3 vs ECQB2393JFW |
ECQB2393JF4 | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECQB2393JF3 vs ECQB2393JF4 |
5TY2DRB393JAF | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECQB2393JF3 vs 5TY2DRB393JAF |
6TX2DRB393JAN | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECQB2393JF3 vs 6TX2DRB393JAN |
6TX2DRB393JAF | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECQB2393JF3 vs 6TX2DRB393JAF |
ECQB2393RJF | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECQB2393JF3 vs ECQB2393RJF |