Part Details for 602EN55-6 by Honeywell Sensing and Control
Overview of 602EN55-6 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 602EN55-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C6777
|
Newark | Sealed Switch |Honeywell 602EN55-6 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,285.7600 / $1,409.3900 | Buy Now |
DISTI #
785-602EN55-6
|
Mouser Electronics | Basic / Snap Action Switches N.O./N.C. SPDT 7A Enclosed Switch RoHS: Not Compliant | 0 |
|
$1,313.4900 | Order Now |
DISTI #
71329725
|
RS | Sealed Switch | Honeywell 602EN55-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 66 Weeks, 0 Days Container: Bulk | 8 |
|
$1,366.0300 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Miniature Environmentally Sealed Limit Switches: EN Series, Double Pole Double Throw (DPDT), 7 A Resistive at 28 Vdc, Stainless Steel Enclosure, Pin Plunger Actuator, 15/32-32 UNS Threaded Bushing, 1361 to 2722 g [3 to 6 lbs] Operating Force, (6) 1829 mm [72.0 in] Lead Wire Termination (20 Gage) Side Exit, Leads Marked with Circuit and Gage RoHS: Compliant | 0 |
|
$989.4500 / $2,472.6000 | Buy Now |
DISTI #
602EN55-6
|
TTI | Basic / Snap Action Switches N.O./N.C. SPDT 7A Enclosed Switch Min Qty: 10 Package Multiple: 1 | Americas - 0 |
|
$934.0900 / $1,098.8300 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Miniature Environmentally Sealed Limit Switches: EN Series, Double Pole Double Throw (DPDT), 7 A Resistive at 28 Vdc, Stainless Steel Enclosure, Pin Plunger Actuator, 15/32-32 UNS Threaded Bushing, 1361 to 2722 g [3 to 6 lbs] Operating Force, (6) 1829 mm [72.0 in] Lead Wire Termination (20 Gage) Side Exit, Leads Marked with Circuit and Gage RoHS: Compliant | 0 |
|
$989.4500 / $2,472.6000 | Buy Now |