Part Details for 602.1300.410 by Altech Corporation
Overview of 602.1300.410 by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPN1300ANC | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 100 V, 30 A, 0.0133 Ω@10V, TSON Advance(WF) | |
BLA1011-300 | Rochester Electronics LLC | BLA1011-300 - 300W LDMOS Avionics Power Transistor (Ampleon Die) | |
HD6413008VFI25 | Renesas Electronics Corporation | 16-bit Microcontrollers with Embedded 512KB Flash Microcomputer (Non Promotion) |
Price & Stock for 602.1300.410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK7568
|
Newark | Gc-Su1Z O.betg C |Altech 602.1300.410 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.9900 / $91.0000 | Buy Now |
DISTI #
602.1300.410-ND
|
DigiKey | SWITCH LIMIT BODY ONLY Min Qty: 1 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$93.3000 | Buy Now |
DISTI #
845-6021300410
|
Mouser Electronics | Circuit Breaker Accessories LIMIT SWITCH, SWITCH BODY ONLY | 0 |
|
$84.6400 / $89.2800 | Order Now |
DISTI #
71239158
|
RS | LIMIT SWITCH, SWITCH BODY ONLY, GC-SU1Z O.BERG | Altech Corp 602.1300.410 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$80.6000 / $89.5600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$61.5900 | Buy Now |
|
Onlinecomponents.com | Limit Switch - Without Actuator - 1NC/1NO Snap Contacts - 3A - 240VAC - IP20 - Screw Terminals - Die-cast Aluminium Enclosure / Sheet Aluminium Cover. RoHS: Compliant | 4 Factory Stock |
|
$59.2200 / $79.6400 | Buy Now |
|
Master Electronics | Limit Switch - Without Actuator - 1NC/1NO Snap Contacts - 3A - 240VAC - IP20 - Screw Terminals - Die-cast Aluminium Enclosure / Sheet Aluminium Cover. RoHS: Compliant | 4 Factory Stock |
|
$59.2200 / $79.6400 | Buy Now |
DISTI #
10048204
|
TestEquity LLC | Altech 602.1300.410 Limit Switch, Switch Body Only, GC-SU1Z O.BERG | 0 |
|
$74.5000 | Buy Now |