There are no models available for this part yet.
Overview of 60150805124 by HARTING Technology Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for 60150805124 by HARTING Technology Group
Part Data Attributes for 60150805124 by HARTING Technology Group
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HARTING ELECTRONICS GMBH & CO KG
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STAGGERED CONFIGURATION
|
Connector Type
|
BOARD CONNECTOR
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
80
|
Alternate Parts for 60150805124
This table gives cross-reference parts and alternative options found for 60150805124. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 60150805124, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71958-340J | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 60150805124 vs 71958-340J |
53-136-80-2-T | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Cristek Interconnects Inc | 60150805124 vs 53-136-80-2-T |
71958-440V | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 60150805124 vs 71958-440V |
76327-240 | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 60150805124 vs 76327-240 |
76327-440 | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 60150805124 vs 76327-440 |
55-136-80-2-T | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Cristek Interconnects Inc | 60150805124 vs 55-136-80-2-T |
95646-040 | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 60150805124 vs 95646-040 |
71991-440N | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 60150805124 vs 71991-440N |
71991-440H | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 60150805124 vs 71991-440H |
87606-840HLF | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Top Entry, 80 Positions, 2.54mm (0.100in) Pitch | Amphenol Communications Solutions | 60150805124 vs 87606-840HLF |