Part Details for 71958-440V by Amphenol Communications Solutions
Overview of 71958-440V by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLG59M1440V | Renesas Electronics Corporation | GreenFET Single N-Channel Load Switch | |
SLG59M1440V-EVB | Renesas Electronics Corporation | SLG59M1440V Evaluation Board | |
SLG59M1440VTR | Renesas Electronics Corporation | GreenFET Single N-Channel Load Switch |
Part Details for 71958-440V
71958-440V CAD Models
71958-440V Part Data Attributes
|
71958-440V
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
71958-440V
Amphenol Communications Solutions
Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Solder Terminal,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN LEAD (200) OVER NICKEL | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 71958-440V
This table gives cross-reference parts and alternative options found for 71958-440V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71958-440V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87606-340H | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | 71958-440V vs 87606-340H |
MK21780G | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | 71958-440V vs MK21780G |
121288-8 | 80 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 71958-440V vs 121288-8 |
71958-340V | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 71958-440V vs 71958-340V |
95239-340 | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 71958-440V vs 95239-340 |
63A80F-YC | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Corporation | 71958-440V vs 63A80F-YC |
55-136-80-2-T | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Cristek Interconnects Inc | 71958-440V vs 55-136-80-2-T |
71958-540 | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 71958-440V vs 71958-540 |
87606-640 | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 71958-440V vs 87606-640 |
9-146762-0 | 80 MODII RCPT VERT DR | TE Connectivity | 71958-440V vs 9-146762-0 |