Part Details for 601.1431.869 by Altech Corporation
Overview of 601.1431.869 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
143-10 | Coilcraft Inc | General Purpose Inductor, 0.438uH, Air-Core, 3838 | |
143-12L | Coilcraft Inc | General Purpose Inductor, 0.545uH, Air-Core, 3838 | |
143-14L | Coilcraft Inc | General Purpose Inductor, 0.645uH, Air-Core, 3838 |
Price & Stock for 601.1431.869
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK7342
|
Newark | Sid-Uv1Z P-Rast A |Altech 601.1431.869 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$283.0700 / $343.4600 | Buy Now |
DISTI #
601.1431.869-ND
|
DigiKey | CABLE PULL SWITCH 1NC 16A 240V Min Qty: 1 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$319.2700 | Buy Now |
DISTI #
845-6011431869
|
Mouser Electronics | Cable Pull Switches ROPE PULL SWITCH WITH RESET | 0 |
|
$287.0200 / $300.1700 | Order Now |
DISTI #
70908706
|
RS | SIEM and SID Latchingwith Reset Button, SID RAST, 240V, 16A | Altech Corp 601.1431.869 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 1 |
|
$302.0400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$251.6300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 6 Factory Stock |
|
$250.4900 / $269.6000 | Buy Now |
|
Powell Electronics | ROPE PULL SWITCH WITH RESET Min Qty: 1 | 7 |
|
$314.5300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 6 Factory Stock |
|
$250.4900 / $269.6000 | Buy Now |
DISTI #
10048000
|
TestEquity LLC | Altech 601.1431.869 Safety Switch, Rope Pull, with Reset, SID-UV1Z P-RAST | 0 |
|
$304.3800 | Buy Now |