Part Details for 600S1R2BT250T4K by Kyocera AVX Components
Overview of 600S1R2BT250T4K by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 600S1R2BT250T4K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
600S1R2BT250T4K
|
Avnet Americas | MLC 600 - Tape and Reel (Alt: 600S1R2BT250T4K) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-600S1R2BT250T4K
|
Mouser Electronics | Silicon RF Capacitors / Thin Film MLC 600 RoHS: Compliant | 0 |
|
$0.2090 / $0.2410 | Order Now |
DISTI #
600S1R2BT250T
|
Richardson RFPD | HI-Q MULTILAYER CERAMIC CAPACITORS Min Qty: 4000 | 0 |
|
$0.1600 / $0.2100 | Buy Now |
Part Details for 600S1R2BT250T4K
600S1R2BT250T4K CAD Models
600S1R2BT250T4K Part Data Attributes
|
600S1R2BT250T4K
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
600S1R2BT250T4K
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 250V, 8.3333% +Tol, 8.3333% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.89 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 8.3333% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 8.3333% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 600S1R2BT250T4K
This table gives cross-reference parts and alternative options found for 600S1R2BT250T4K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 600S1R2BT250T4K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MK03V71R2BAT2A | CAP,CERAMIC,1.2PF,250VDC,.1PF -TOL,.1PF +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Kyocera AVX Components | 600S1R2BT250T4K vs MK03V71R2BAT2A |
600S1R2BT250TV | Ceramic Capacitor, Multilayer, Ceramic, 250V, 8.3333% +Tol, 8.3333% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 600S1R2BT250T4K vs 600S1R2BT250TV |
C0603HQN251-1R2BG6E | Ceramic Capacitor, Multilayer, Ceramic, 250V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | 600S1R2BT250T4K vs C0603HQN251-1R2BG6E |
0603RN1R2B251PRW | Ceramic Capacitor, Ceramic, 250V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0603, | Knowles Capacitors | 600S1R2BT250T4K vs 0603RN1R2B251PRW |
05002-1R2KBMC | Ceramic Capacitor, Multilayer, Ceramic, 250V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0603, | Kyocera AVX Components | 600S1R2BT250T4K vs 05002-1R2KBMC |
0603A1R2BVNT10 | Ceramic Capacitor, Ceramic, 250V, 8.3333% +Tol, 8.3333% -Tol, C0G, 0;-/+30% TC, 0.0000012uF, 0603, | Mijo Technology | 600S1R2BT250T4K vs 0603A1R2BVNT10 |
0603N1R2B251PHW-HB | Ceramic Capacitor, Ceramic, 250V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0603, | Knowles Capacitors | 600S1R2BT250T4K vs 0603N1R2B251PHW-HB |
0603A1R2BVNT4 | Ceramic Capacitor, Ceramic, 250V, 8.3333% +Tol, 8.3333% -Tol, C0G, 0;-/+30% TC, 0.0000012uF, 0603, | Mijo Technology | 600S1R2BT250T4K vs 0603A1R2BVNT4 |
0603A1R2BVPB | Ceramic Capacitor, Ceramic, 250V, 8.3333% +Tol, 8.3333% -Tol, C0G, 0;-/+30% TC, 0.0000012uF, 0603, | Mijo Technology | 600S1R2BT250T4K vs 0603A1R2BVPB |
05002-1R2KBZC | Ceramic Capacitor, Multilayer, Ceramic, 250V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0603, | Kyocera AVX Components | 600S1R2BT250T4K vs 05002-1R2KBZC |