Part Details for 600S0R4AT250T by Kyocera AVX Components
Overview of 600S0R4AT250T by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 600S0R4AT250T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-600S0R4AT250T
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 250V 0.4pF Tol 0.05pF RoHS: Compliant | 0 |
|
$0.4760 / $1.4200 | Order Now |
DISTI #
600S0R4AT250T5
|
Richardson RFPD | HI-Q MULTILAYER CERAMIC CAPACITORS RoHS: Compliant Min Qty: 1000 | 0 |
|
$0.2300 / $0.4500 | Buy Now |
DISTI #
600S0R4AT250T
|
Richardson RFPD | HI-Q MULTILAYER CERAMIC CAPACITORS Min Qty: 4000 | 0 |
|
$0.2400 / $0.3300 | Buy Now |
Part Details for 600S0R4AT250T
600S0R4AT250T CAD Models
600S0R4AT250T Part Data Attributes
|
600S0R4AT250T
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
600S0R4AT250T
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 250V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 4e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.89 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 12.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 12.5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 600S0R4AT250T
This table gives cross-reference parts and alternative options found for 600S0R4AT250T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 600S0R4AT250T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
05002-0R4KAUH | Ceramic Capacitor, Multilayer, Ceramic, 250V, 12.5% +Tol, 12.5% -Tol, C0G, -/+30ppm/Cel TC, 0.0000004uF, 0603, | Kyocera AVX Components | 600S0R4AT250T vs 05002-0R4KAUH |
05002-0R4KAU | Ceramic Capacitor, Multilayer, Ceramic, 250V, 12.5% +Tol, 12.5% -Tol, C0G, -/+30ppm/Cel TC, 0.0000004uF, 0603, | Kyocera AVX Components | 600S0R4AT250T vs 05002-0R4KAU |
VJ0603D0R4VXPAJ | Ceramic Capacitor, Multilayer, Ceramic, 250V, 12.5% +Tol, 12.5% -Tol, C0G, -/+30ppm/Cel TC, 0.0000004uF, 0603, | Vishay Intertechnologies | 600S0R4AT250T vs VJ0603D0R4VXPAJ |
C0603HQN251-0R4AG6E | Ceramic Capacitor, Multilayer, Ceramic, 250V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | 600S0R4AT250T vs C0603HQN251-0R4AG6E |
600S0R4AW250XTV | Ceramic Capacitor, Multilayer, Ceramic, 250V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 600S0R4AT250T vs 600S0R4AW250XTV |
251SHS0R4ASE-ROHS | Ceramic Capacitor, Ceramic, | EXXELIA Group | 600S0R4AT250T vs 251SHS0R4ASE-ROHS |
600S0R4ATN250XT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 600S0R4AT250T vs 600S0R4ATN250XT |
05002-0R4KAZM | Ceramic Capacitor, Multilayer, Ceramic, 250V, 12.5% +Tol, 12.5% -Tol, C0G, -/+30ppm/Cel TC, 0.0000004uF, 0603, | Kyocera AVX Components | 600S0R4AT250T vs 05002-0R4KAZM |
C0603HQN251-0R4AN6E | Ceramic Capacitor, Multilayer, Ceramic, 250V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | 600S0R4AT250T vs C0603HQN251-0R4AN6E |
VJ0603D0R4VXPQJ | Ceramic Capacitor, Multilayer, Ceramic, 250V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | 600S0R4AT250T vs VJ0603D0R4VXPQJ |