05002-0R4KAZM
Description: Ceramic Capacitor, Multilayer, Ceramic, 250V, 12.5% +Tol, 12.5% -Tol, C0G, -/+30ppm/Cel TC, 0.0000004uF, 0603,

Overview of 05002-0R4KAZM by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
10106269-9005002LF Amphenol Communications Solutions PwrBlade+® , Power Connectors, 5ACP+20S+4HDP PF, Vertical, Receptacle.
G88MPB05002C1EU Amphenol Communications Solutions Micro Power Plus 3.0 Connector System - G88MP Series, Wire to Board connector, Right Angle, Single row, 3.0mm pitch, 05 positions, 100u\\ Tin, 2.10mm tail length, LCP, Black, TRAY
10129380-905002ALF Amphenol Communications Solutions EconoStik™, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Single Row, 5 Positions, 2.54 mm (0.100in) Pitch.

CAD Models for 05002-0R4KAZM by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 05002-0R4KAZM by Kyocera AVX Components

05002-0R4KAZM
Kyocera AVX Components
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVX CORP
Package Description
, 0603
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
4e-7 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.91 mm
JESD-609 Code
e0
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
12.5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Positive Tolerance
12.5%
Rated (DC) Voltage (URdc)
250 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WRAPAROUND
Width
0.81 mm
Want to compare parts?
  1. 05002-0R4KAZM
    Kyocera AVX Components
    Ceramic Capacitor, Multilayer, Ceramic, 250V, 12.5% +Tol, 12.5% -Tol, C0G, -/+30ppm/Cel TC, 0.0000004uF, 0603,
    VS

Alternate Parts for 05002-0R4KAZM

This table gives cross-reference parts and alternative options found for 05002-0R4KAZM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 05002-0R4KAZM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
05002-0R4KAZC Ceramic Capacitor, Multilayer, Ceramic, 250V, 12.5% +Tol, 12.5% -Tol, C0G, -/+30ppm/Cel TC, 0.0000004uF, 0603, Kyocera AVX Components 05002-0R4KAZM vs 05002-0R4KAZC
ATC600S0R4AW250XT Ceramic Capacitor, Multilayer, Ceramic, 250V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0603, CHIP Kyocera AVX Components 05002-0R4KAZM vs ATC600S0R4AW250XT
05002-0R4KAU Ceramic Capacitor, Multilayer, Ceramic, 250V, 12.5% +Tol, 12.5% -Tol, C0G, -/+30ppm/Cel TC, 0.0000004uF, 0603, Kyocera AVX Components 05002-0R4KAZM vs 05002-0R4KAU
600S0R4AT250T4K Ceramic Capacitor, Multilayer, Ceramic, 250V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0603, CHIP Kyocera AVX Components 05002-0R4KAZM vs 600S0R4AT250T4K
05002-0R4KAUC Ceramic Capacitor, Multilayer, Ceramic, 250V, 12.5% +Tol, 12.5% -Tol, C0G, -/+30ppm/Cel TC, 0.0000004uF, 0603, Kyocera AVX Components 05002-0R4KAZM vs 05002-0R4KAUC
05002-0R4KAM Ceramic Capacitor, Multilayer, Ceramic, 250V, 12.5% +Tol, 12.5% -Tol, C0G, -/+30ppm/Cel TC, 0.0000004uF, 0603, Kyocera AVX Components 05002-0R4KAZM vs 05002-0R4KAM
05002-0R4KAML Ceramic Capacitor, Multilayer, Ceramic, 250V, 12.5% +Tol, 12.5% -Tol, C0G, -/+30ppm/Cel TC, 0.0000004uF, 0603, Kyocera AVX Components 05002-0R4KAZM vs 05002-0R4KAML
05002-0R4KAUM Ceramic Capacitor, Multilayer, Ceramic, 250V, 12.5% +Tol, 12.5% -Tol, C0G, -/+30ppm/Cel TC, 0.0000004uF, 0603, Kyocera AVX Components 05002-0R4KAZM vs 05002-0R4KAUM
05002-0R4KAUL Ceramic Capacitor, Multilayer, Ceramic, 250V, 12.5% +Tol, 12.5% -Tol, C0G, -/+30ppm/Cel TC, 0.0000004uF, 0603, Kyocera AVX Components 05002-0R4KAZM vs 05002-0R4KAUL
600S0R4AW250V Ceramic Capacitor, Ceramic, 250V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0603, CHIP American Technical Ceramics Corp 05002-0R4KAZM vs 600S0R4AW250V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 05002-0R4KAZM by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 05002-0R4KAZM by Kyocera AVX Components

  • Please alert me when 05002-0R4KAZM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 05002-0R4KAZM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 05002-0R4KAZM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 05002-0R4KAZM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 05002-0R4KAZM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 05002-0R4KAZM by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: