There are no models available for this part yet.
Overview of 600F1R5AW250XT by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 600F1R5AW250XT by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
581-600F1R5AW250XT
|
Mouser Electronics | Silicon RF Capacitors / Thin Film MLC 600 RoHS: Compliant | 414 |
|
$0.6780 / $1.8500 | Buy Now | |
DISTI #
600F1R5AW250XT5
|
Richardson RFPD | HI-Q MULTILAYER CERAMIC CAPACITORS Min Qty: 500 | 0 |
|
$0.3500 / $0.6500 | Buy Now |
CAD Models for 600F1R5AW250XT by Kyocera AVX Components
Part Data Attributes for 600F1R5AW250XT by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.0000015 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.3 mm
|
JESD-609 Code
|
e0
|
Length
|
2.01 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
3.3333%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR
|
Positive Tolerance
|
3.3333%
|
Rated (DC) Voltage (URdc)
|
250 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.24 mm
|
Alternate Parts for 600F1R5AW250XT
This table gives cross-reference parts and alternative options found for 600F1R5AW250XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 600F1R5AW250XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805Y2501P50HCB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.3333% +Tol, 3.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0805, | Knowles Capacitors | 600F1R5AW250XT vs 0805Y2501P50HCB |
0805A2501P50HCR | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.3333% +Tol, 3.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0805, | Knowles Capacitors | 600F1R5AW250XT vs 0805A2501P50HCR |
0805H2501P50HCT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.3333% +Tol, 3.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0805, | Knowles Capacitors | 600F1R5AW250XT vs 0805H2501P50HCT |
0805J2501P50HCB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.3333% +Tol, 3.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0805, | Knowles Capacitors | 600F1R5AW250XT vs 0805J2501P50HCB |
251SHF1R5ASE-ROHS | Ceramic Capacitor, Ceramic, | EXXELIA Group | 600F1R5AW250XT vs 251SHF1R5ASE-ROHS |
0805F2501P50HCB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.3333% +Tol, 3.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0805, | Knowles Capacitors | 600F1R5AW250XT vs 0805F2501P50HCB |
UQCFVA1R5AAC2A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.33% +Tol, 3.33% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 600F1R5AW250XT vs UQCFVA1R5AAC2A |
0805Y2501P50HCT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.3333% +Tol, 3.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0805, | Knowles Capacitors | 600F1R5AW250XT vs 0805Y2501P50HCT |
0805J2501P50HCR | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.3333% +Tol, 3.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0805, | Knowles Capacitors | 600F1R5AW250XT vs 0805J2501P50HCR |
600F1R5AT250T | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.3333% +Tol, 3.3333% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 600F1R5AW250XT vs 600F1R5AT250T |
Related Parts for 600F1R5AW250XT
-
600S820FW250XTFixed Capacitors
-
MSS1210-104KEDFixed Inductors
-
RS607Rectifier Diodes
-
4403-010Data Line Filters
-
IXFB62N80Q3Power Field-Effect Transistors
-
MB96F347RSBPMC-GSE2Microcontrollers
-
R3111N401C-TR-FEPower Management Circuits
-
H11F1Optocoupler
-
XC3S1200E-4FTG256CField Programmable Gate Arrays