Part Details for UQCFVA1R5AAC2A by Kyocera AVX Components
Overview of UQCFVA1R5AAC2A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UQCFVA1R5AAC2A
UQCFVA1R5AAC2A CAD Models
UQCFVA1R5AAC2A Part Data Attributes
|
UQCFVA1R5AAC2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
UQCFVA1R5AAC2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.33% +Tol, 3.33% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | STANDARD: MIL-PRF-55681 | |
Capacitance | 0.0000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.33% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 3.33% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 1.24 mm |
Alternate Parts for UQCFVA1R5AAC2A
This table gives cross-reference parts and alternative options found for UQCFVA1R5AAC2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UQCFVA1R5AAC2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805Y2501P50HCB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.3333% +Tol, 3.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0805, | Knowles Capacitors | UQCFVA1R5AAC2A vs 0805Y2501P50HCB |
0805A2501P50HCR | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.3333% +Tol, 3.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0805, | Knowles Capacitors | UQCFVA1R5AAC2A vs 0805A2501P50HCR |
0805H2501P50HCT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.3333% +Tol, 3.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0805, | Knowles Capacitors | UQCFVA1R5AAC2A vs 0805H2501P50HCT |
0805J2501P50HCB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.3333% +Tol, 3.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0805, | Knowles Capacitors | UQCFVA1R5AAC2A vs 0805J2501P50HCB |
251SHF1R5ASE-ROHS | Ceramic Capacitor, Ceramic, | EXXELIA Group | UQCFVA1R5AAC2A vs 251SHF1R5ASE-ROHS |
0805F2501P50HCB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.3333% +Tol, 3.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0805, | Knowles Capacitors | UQCFVA1R5AAC2A vs 0805F2501P50HCB |
0805Y2501P50HCT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.3333% +Tol, 3.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0805, | Knowles Capacitors | UQCFVA1R5AAC2A vs 0805Y2501P50HCT |
0805J2501P50HCR | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.3333% +Tol, 3.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0805, | Knowles Capacitors | UQCFVA1R5AAC2A vs 0805J2501P50HCR |
600F1R5AT250T | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.3333% +Tol, 3.3333% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | UQCFVA1R5AAC2A vs 600F1R5AT250T |
600F1R5AT250XT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.3333% +Tol, 3.3333% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | UQCFVA1R5AAC2A vs 600F1R5AT250XT |