Part Details for 600S9R1BW250XT by Kyocera AVX Components
Overview of 600S9R1BW250XT by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 600S9R1BW250XT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
600S9R1BW-ND
|
DigiKey | CAP CER 9.1PF 250V NP0 0603 Min Qty: 4000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7981 | Buy Now |
DISTI #
581-600S9R1BW
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 250volts 9.1pF RoHS: Compliant | 0 |
|
$0.7500 / $1.8500 | Order Now |
DISTI #
600S9R1BW250XT
|
TTI | Silicon RF Capacitors / Thin Film 250volts 9.1pF Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.5400 / $0.8500 | Buy Now |
DISTI #
600S9R1BW250XT5
|
Richardson RFPD | HI-Q MULTILAYER CERAMIC CAPACITORS Min Qty: 500 | 0 |
|
$0.3300 / $0.6500 | Buy Now |
Part Details for 600S9R1BW250XT
600S9R1BW250XT CAD Models
600S9R1BW250XT Part Data Attributes
|
600S9R1BW250XT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
600S9R1BW250XT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.099% +Tol, 1.099% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000091 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.89 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.099% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 1.099% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 600S9R1BW250XT
This table gives cross-reference parts and alternative options found for 600S9R1BW250XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 600S9R1BW250XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
600S9R1BT250XT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.099% +Tol, 1.099% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 600S9R1BW250XT vs 600S9R1BT250XT |
600S9R1BT250T4K | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.0989% +Tol, 1.0989% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 600S9R1BW250XT vs 600S9R1BT250T4K |
600S9R1BW250T | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.0989% +Tol, 1.0989% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 600S9R1BW250XT vs 600S9R1BW250T |
600S9R1BT250XV | CAPACITOR, CERAMIC, 250V, C0G, 0.0000091uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | 600S9R1BW250XT vs 600S9R1BT250XV |
SQCSVA9R1BAQ1A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.1% +Tol, 1.1% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 600S9R1BW250XT vs SQCSVA9R1BAQ1A |
SQCSVA9R1BA73A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.1% +Tol, 1.1% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 600S9R1BW250XT vs SQCSVA9R1BA73A |
600S9R1BT250XTV | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.099% +Tol, 1.099% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 600S9R1BW250XT vs 600S9R1BT250XTV |
C0603HQN251-9R1BN6P | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.1% +Tol, 1.1% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | 600S9R1BW250XT vs C0603HQN251-9R1BN6P |
600S9R1BW250TV | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.0989% +Tol, 1.0989% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 600S9R1BW250XT vs 600S9R1BW250TV |
600S9R1BT250TV | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.0989% +Tol, 1.0989% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 600S9R1BW250XT vs 600S9R1BT250TV |