600S9R1BT250T4K
Description: Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.0989% +Tol, 1.0989% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0603, CHIP

Overview of 600S9R1BT250T4K by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 600S9R1BT250T4K by Kyocera AVX Components

Part # Manufacturer Description Stock Price Buy
DISTI # 600S9R1BT250T
Richardson RFPD HI-Q MULTILAYER CERAMIC CAPACITORS Min Qty: 4000 0
  • 4,000 $0.4500
  • 5,000 $0.4300
  • 10,000 $0.4100
  • 25,000 $0.3900
  • 50,000 $0.3700
  • 100,000 $0.3500
$0.3500 / $0.4500 Buy Now

CAD Models for 600S9R1BT250T4K by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 600S9R1BT250T4K by Kyocera AVX Components

600S9R1BT250T4K
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KYOCERA AVX COMPONENTS CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0000091 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.89 mm
JESD-609 Code
e3
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
1.0989%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR
Positive Tolerance
1.0989%
Rated (DC) Voltage (URdc)
250 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.81 mm
Want to compare parts?
  1. 600S9R1BT250T4K
    Kyocera AVX Components
    Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.0989% +Tol, 1.0989% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0603, CHIP
    VS

Alternate Parts for 600S9R1BT250T4K

This table gives cross-reference parts and alternative options found for 600S9R1BT250T4K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 600S9R1BT250T4K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SQCSVA9R1BA16A Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.1% +Tol, 1.1% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Kyocera AVX Components 600S9R1BT250T4K vs SQCSVA9R1BA16A
0603N9R1B251DH-HS Ceramic Capacitor, Ceramic, 250V, 1.0989% +Tol, 1.0989% -Tol, C0G, -/+30ppm/Cel TC, 0.0000091uF, 0603, Knowles Capacitors 600S9R1BT250T4K vs 0603N9R1B251DH-HS
05002-9R1KBMH Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.0989% +Tol, 1.0989% -Tol, C0G, -/+30ppm/Cel TC, 0.0000091uF, 0603, Kyocera AVX Components 600S9R1BT250T4K vs 05002-9R1KBMH
0603N9R1B251S Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.0989% +Tol, 1.0989% -Tol, C0G, -/+30ppm/Cel TC, 0.0000091uF, 0603, Knowles Capacitors 600S9R1BT250T4K vs 0603N9R1B251S
0603N9R1B251YH-HS Ceramic Capacitor, Ceramic, 250V, 1.0989% +Tol, 1.0989% -Tol, C0G, -/+30ppm/Cel TC, 0.0000091uF, 0603, Knowles Capacitors 600S9R1BT250T4K vs 0603N9R1B251YH-HS
UQCSVA9R1BAT2A Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.1% +Tol, 1.1% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Kyocera AVX Components 600S9R1BT250T4K vs UQCSVA9R1BAT2A
0603N9R1B251PH Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.0989% +Tol, 1.0989% -Tol, C0G, -/+30ppm/Cel TC, 0.0000091uF, 0603, Knowles Capacitors 600S9R1BT250T4K vs 0603N9R1B251PH
0603N9R1B251YH-HB Ceramic Capacitor, Ceramic, 250V, 1.0989% +Tol, 1.0989% -Tol, C0G, -/+30ppm/Cel TC, 0.0000091uF, 0603, Knowles Capacitors 600S9R1BT250T4K vs 0603N9R1B251YH-HB
05002-9R1KBZC Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.0989% +Tol, 1.0989% -Tol, C0G, -/+30ppm/Cel TC, 0.0000091uF, 0603, Kyocera AVX Components 600S9R1BT250T4K vs 05002-9R1KBZC
0603N9R1B251DH-HB Ceramic Capacitor, Ceramic, 250V, 1.0989% +Tol, 1.0989% -Tol, C0G, -/+30ppm/Cel TC, 0.0000091uF, 0603, Knowles Capacitors 600S9R1BT250T4K vs 0603N9R1B251DH-HB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 600S9R1BT250T4K by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 600S9R1BT250T4K by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of 600S9R1BT250T4K would you like to use for your alert(s)?
  • Please alert me when 600S9R1BT250T4K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 600S9R1BT250T4K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 600S9R1BT250T4K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 600S9R1BT250T4K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 600S9R1BT250T4K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 600S9R1BT250T4K by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: