Part Details for 600F470GW250V by American Technical Ceramics Corp
Overview of 600F470GW250V by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 600F470GW250V
600F470GW250V CAD Models
600F470GW250V Part Data Attributes
|
600F470GW250V
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
600F470GW250V
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000047uF, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2.01 mm | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 250 V | |
Series | 600F(F/G TOL) | |
Size Code | 0805 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Width | 1.24 mm |
Alternate Parts for 600F470GW250V
This table gives cross-reference parts and alternative options found for 600F470GW250V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 600F470GW250V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
600F470GT250XV | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000047uF, 0805, | American Technical Ceramics Corp | 600F470GW250V vs 600F470GT250XV |
600F470GT250V | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000047uF, 0805, | American Technical Ceramics Corp | 600F470GW250V vs 600F470GT250V |
ATC600F470GTN250T | Ceramic Capacitor, Ceramic, 250V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000047uF, 0805, | American Technical Ceramics Corp | 600F470GW250V vs ATC600F470GTN250T |
600F470GTN250XT | Ceramic Capacitor, Ceramic, 250V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000047uF, 0805, | American Technical Ceramics Corp | 600F470GW250V vs 600F470GTN250XT |
ATC600F470GTN250TV | Ceramic Capacitor, Ceramic, 250V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000047uF, 0805, | American Technical Ceramics Corp | 600F470GW250V vs ATC600F470GTN250TV |
ATC600F470GW250XV | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000047uF, 0805, | American Technical Ceramics Corp | 600F470GW250V vs ATC600F470GW250XV |
ATC600F470GT250XTV | Ceramic Capacitor, Ceramic, 250V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000047uF, 0805, | American Technical Ceramics Corp | 600F470GW250V vs ATC600F470GT250XTV |
600F470GTN250TV | Ceramic Capacitor, Ceramic, 250V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000047uF, 0805, | American Technical Ceramics Corp | 600F470GW250V vs 600F470GTN250TV |
600F470GT250TV | Ceramic Capacitor, Ceramic, 250V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000047uF, 0805, | American Technical Ceramics Corp | 600F470GW250V vs 600F470GT250TV |
600F470GTN250XTV | Ceramic Capacitor, Ceramic, 250V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000047uF, 0805, | American Technical Ceramics Corp | 600F470GW250V vs 600F470GTN250XTV |