Datasheets
600F470GTN250TV by: American Technical Ceramics Corp

Ceramic Capacitor, Ceramic, 250V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000047uF, 0805,

Part Details for 600F470GTN250TV by American Technical Ceramics Corp

Overview of 600F470GTN250TV by American Technical Ceramics Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 600F470GTN250TV

600F470GTN250TV CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

600F470GTN250TV Part Data Attributes

600F470GTN250TV American Technical Ceramics Corp
Buy Now Datasheet
Compare Parts:
600F470GTN250TV American Technical Ceramics Corp Ceramic Capacitor, Ceramic, 250V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000047uF, 0805,
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP
Package Description , 0805
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.000047 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.24 mm
Length 2.01 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 2%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR
Positive Tolerance 2%
Rated (DC) Voltage (URdc) 250 V
Size Code 0805
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Shape WRAPAROUND
Width 1.3 mm

Alternate Parts for 600F470GTN250TV

This table gives cross-reference parts and alternative options found for 600F470GTN250TV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 600F470GTN250TV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
600F470GT250XV Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000047uF, 0805, American Technical Ceramics Corp 600F470GTN250TV vs 600F470GT250XV
600F470GT250V Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000047uF, 0805, American Technical Ceramics Corp 600F470GTN250TV vs 600F470GT250V
ATC600F470GTN250T Ceramic Capacitor, Ceramic, 250V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000047uF, 0805, American Technical Ceramics Corp 600F470GTN250TV vs ATC600F470GTN250T
600F470GW250V Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000047uF, 0805, American Technical Ceramics Corp 600F470GTN250TV vs 600F470GW250V
600F470GTN250XT Ceramic Capacitor, Ceramic, 250V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000047uF, 0805, American Technical Ceramics Corp 600F470GTN250TV vs 600F470GTN250XT
ATC600F470GTN250TV Ceramic Capacitor, Ceramic, 250V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000047uF, 0805, American Technical Ceramics Corp 600F470GTN250TV vs ATC600F470GTN250TV
ATC600F470GW250XV Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000047uF, 0805, American Technical Ceramics Corp 600F470GTN250TV vs ATC600F470GW250XV
ATC600F470GT250XTV Ceramic Capacitor, Ceramic, 250V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000047uF, 0805, American Technical Ceramics Corp 600F470GTN250TV vs ATC600F470GT250XTV
600F470GT250TV Ceramic Capacitor, Ceramic, 250V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000047uF, 0805, American Technical Ceramics Corp 600F470GTN250TV vs 600F470GT250TV
600F470GTN250XTV Ceramic Capacitor, Ceramic, 250V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000047uF, 0805, American Technical Ceramics Corp 600F470GTN250TV vs 600F470GTN250XTV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 600F470GTN250TV by American Technical Ceramics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 600F470GTN250TV by American Technical Ceramics Corp

Select Manufacturer
Which Manufacturer of 600F470GTN250TV would you like to use for your alert(s)?
  • Please alert me when 600F470GTN250TV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 600F470GTN250TV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 600F470GTN250TV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 600F470GTN250TV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 600F470GTN250TV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 600F470GTN250TV by American Technical Ceramics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: