Part Details for 6005C by HY Electronic Corp
Overview of 6005C by HY Electronic Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6005CGN#PBF | Analog Devices | 4x 1.6V, 1µA Prec R2R In & Out | |
LT6005CGN#TRPBF | Analog Devices | 4x 1.6V, 1µA Prec R2R In & Out | |
LT6005CDHC#PBF | Analog Devices | 4x 1.6V, 1µA Prec R2R In & Out |