Part Details for 6.3SEV4700M16X16.5 by Rubycon Corporation
Overview of 6.3SEV4700M16X16.5 by Rubycon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6.3SEV4700M16X16.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-3491-1-ND
|
DigiKey | CAP ALUM 4700UF 20% 6.3V SMD Min Qty: 1 Lead time: 34 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
120 In Stock |
|
$0.7793 / $2.5600 | Buy Now |
DISTI #
232-63SEV4700M16X165
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$0.7920 / $0.9070 | Order Now |
DISTI #
V72:2272_17802624
|
Arrow Electronics | Cap Aluminum Lytic 4700uF 6.3V 20% (16 X 16.5mm) SMD 1400mA 2000h 85°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 1643 Container: Cut Strips | Americas - 25 |
|
$0.6353 / $0.6569 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - SMD - 4700uF - 20% - 6.3VDC - 16mm dia x 16.5mm - -40 to 85°C RoHS: Compliant |
940 In Stock |
|
$0.9110 / $1.3230 | Buy Now |
DISTI #
51696362
|
Verical | Cap Aluminum Lytic 4700uF 6.3V 20% (16 X 16.5mm) SMD 1400mA 2000h 85°C T/R Min Qty: 50 Package Multiple: 25 Date Code: 2045 | Americas - 925 |
|
$1.3282 / $1.7483 | Buy Now |
DISTI #
26094700
|
Verical | Cap Aluminum Lytic 4700uF 6.3V 20% (16 X 16.5mm) SMD 1400mA 2000h 85°C T/R Min Qty: 10 Package Multiple: 1 Date Code: 1643 | Americas - 25 |
|
$0.6353 / $0.6461 | Buy Now |
|
Master Electronics | Aluminum Electrolytic - SMD - 4700uF - 20% - 6.3VDC - 16mm dia x 16.5mm - -40 to 85°C RoHS: Compliant |
940 In Stock |
|
$0.9110 / $1.3230 | Buy Now |
Part Details for 6.3SEV4700M16X16.5
6.3SEV4700M16X16.5 CAD Models
6.3SEV4700M16X16.5 Part Data Attributes:
|
6.3SEV4700M16X16.5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
6.3SEV4700M16X16.5
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 4700uF, Surface Mount, 6767, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , 6767 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 16.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.2961 mA | |
Length | 17 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1400 mA | |
Size Code | 6767 | |
Surface Mount | YES | |
Tan Delta | 0.56 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Width | 17 mm |
Alternate Parts for 6.3SEV4700M16X16.5
This table gives cross-reference parts and alternative options found for 6.3SEV4700M16X16.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6.3SEV4700M16X16.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VE-472M0JTR-1616S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 4700uF, Surface Mount, 6767, CHIP | Surge Components Inc | 6.3SEV4700M16X16.5 vs VE-472M0JTR-1616S |
CV3-0J472ML17-R | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 4700uF, Surface Mount, 6464, ROHS COMPLIANT | Cal-Chip Electronics | 6.3SEV4700M16X16.5 vs CV3-0J472ML17-R |