Part Details for VE-472M0JTR-1616S by Surge Components Inc
Overview of VE-472M0JTR-1616S by Surge Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VE-472M0JTR-1616S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VE-472M0JTR-1616S
|
Avnet Americas | CAP ALUM 4700UF 6.3V 20% 2000LHRS 16 X 16.5 - Tape and Reel (Alt: VE-472M0JTR-1616S) RoHS: Compliant Min Qty: 1600 Package Multiple: 200 Container: Reel | 0 |
|
RFQ |
Part Details for VE-472M0JTR-1616S
VE-472M0JTR-1616S CAD Models
VE-472M0JTR-1616S Part Data Attributes:
|
VE-472M0JTR-1616S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
VE-472M0JTR-1616S
Surge Components Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 4700uF, Surface Mount, 6767, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 16.5 mm | |
Leakage Current | 0.8883 mA | |
Length | 17 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1400 mA | |
Size Code | 6767 | |
Surface Mount | YES | |
Tan Delta | 0.46 | |
Terminal Shape | FLAT | |
Width | 17 mm |