Part Details for 6.3AX220MEFCKC5X11 by Rubycon Corporation
Overview of 6.3AX220MEFCKC5X11 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6.3AX220MEFCKC5X11
6.3AX220MEFCKC5X11 CAD Models
6.3AX220MEFCKC5X11 Part Data Attributes
|
6.3AX220MEFCKC5X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
6.3AX220MEFCKC5X11
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 800 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for 6.3AX220MEFCKC5X11
This table gives cross-reference parts and alternative options found for 6.3AX220MEFCKC5X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6.3AX220MEFCKC5X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2221LAM0511RXN411F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | 6.3AX220MEFCKC5X11 vs 2221LAM0511RXN411F |
KSE227M6R3R1ABC11K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF, | Teapo Electronic Corporation | 6.3AX220MEFCKC5X11 vs KSE227M6R3R1ABC11K |
UTW220M6R3TR15X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | 6.3AX220MEFCKC5X11 vs UTW220M6R3TR15X11 |
8221LAM0511RX07P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | 6.3AX220MEFCKC5X11 vs 8221LAM0511RX07P |
8221LAM0511RXN3110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | 6.3AX220MEFCKC5X11 vs 8221LAM0511RXN3110 |
1221LAM0511RXN211B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | 6.3AX220MEFCKC5X11 vs 1221LAM0511RXN211B |
UTW220M6R3TB5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | 6.3AX220MEFCKC5X11 vs UTW220M6R3TB5X11 |
2221LAM0511RXN311C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | 6.3AX220MEFCKC5X11 vs 2221LAM0511RXN311C |
8221LAM0511RX05P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | 6.3AX220MEFCKC5X11 vs 8221LAM0511RX05P |
2221LAM0511RXN111D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | 6.3AX220MEFCKC5X11 vs 2221LAM0511RXN111D |