6.3AX220MEFCKC5X11 vs KSE227M6R3R1ABC11K feature comparison

6.3AX220MEFCKC5X11 Rubycon Corporation

Buy Now Datasheet

KSE227M6R3R1ABC11K Teapo Electronic Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer RUBYCON CORP TEAPO ELECTRONIC CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
Length 11 mm 11 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 800 mA 140 mA
Terminal Pitch 5 mm 5 mm
Base Number Matches 1 1
Series SE

Compare 6.3AX220MEFCKC5X11 with alternatives

Compare KSE227M6R3R1ABC11K with alternatives